ADI LTC2600CUFD#PBF
| Manufacturer | |
| MPN | LTC2600CUFD#PBF |
| LCSC Part # | C680915 |
| Packaging | QFN-20-EP(4x5) |
| Customer # | |
| Key Attributes | 10us 2.5V~5.5V 12LSB 16 QFN-20-EP(4x5) Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI LTC2600CUFD#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(4x5) | |
| Settling Time | 10us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 12LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(4x5) | |
| Settling Time | 10us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 12LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI;MICROWIRE |
Introduction
The LTC2600/LTC2610/LTC2620 are octal 16-, 14- and 12-bit, 2.5V- to- 5.5V rail-to-rail voltage-output DACs in 16-lead narrow SSOP and 20-lead 4mm × 5mm QFN packages. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage-output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. The LTC2600/LTC2610/LTC2620 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, they stay at zero-scale until a valid write and update take place.
Features
- Smallest Pin-Compatible Octal DACs: LTC2600: 16 Bits LTC2610: 14 Bits LTC2620: 12 Bits
- Guaranteed 16-Bit Monotonic Over Temperature
- Wide 2.5V to 5.5V Supply Range
- Low Power Operation: 250μA per DAC at 3V
- Individual Channel Power-Down to 1μA, Max
- Ultralow Crosstalk Between DACs (< 10μV)
- High Rail-to-Rail Output Drive (±15mA, Min)
- Double-Buffered Digital Inputs
- Pin-Compatible 10-/8-Bit Versions (LTC1660/LTC1665)
- Tiny 16-Lead Narrow SSOP and 20-Lead 4mm × 5mm QFN Packages
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Instrumentation
- Automatic Test Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.7405 | $ 16.74 |
| 200+ | $ 6.478 | $ 1295.60 |
| 500+ | $ 6.2511 | $ 3125.55 |
| 1,000+ | $ 6.1384 | $ 6138.40 |
Standard Packaging73/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(4x5) | |
| Settling Time | 10us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 12LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | QFN-20-EP(4x5) | |
| Settling Time | 10us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Function | Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 12LSB | |
| Number of Channels | 8 | |
| Resolution (Bits) | 16 | |
| Interface Type | SPI;MICROWIRE |
Introduction
The LTC2600/LTC2610/LTC2620 are octal 16-, 14- and 12-bit, 2.5V- to- 5.5V rail-to-rail voltage-output DACs in 16-lead narrow SSOP and 20-lead 4mm × 5mm QFN packages. They have built-in high performance output buffers and are guaranteed monotonic. These parts establish new board-density benchmarks for 16- and 14-bit DACs and advance performance standards for output drive, crosstalk and load regulation in single-supply, voltage-output multiples. The parts use a simple SPI/MICROWIRE compatible 3-wire serial interface which can be operated at clock rates up to 50MHz. Daisychain capability and a hardware CLR function are included. The LTC2600/LTC2610/LTC2620 incorporate a power-on reset circuit. During power-up, the voltage outputs rise less than 10mV above zero-scale; and after power-up, they stay at zero-scale until a valid write and update take place.
Features
- Smallest Pin-Compatible Octal DACs: LTC2600: 16 Bits LTC2610: 14 Bits LTC2620: 12 Bits
- Guaranteed 16-Bit Monotonic Over Temperature
- Wide 2.5V to 5.5V Supply Range
- Low Power Operation: 250μA per DAC at 3V
- Individual Channel Power-Down to 1μA, Max
- Ultralow Crosstalk Between DACs (< 10μV)
- High Rail-to-Rail Output Drive (±15mA, Min)
- Double-Buffered Digital Inputs
- Pin-Compatible 10-/8-Bit Versions (LTC1660/LTC1665)
- Tiny 16-Lead Narrow SSOP and 20-Lead 4mm × 5mm QFN Packages
Applications
- Mobile Communications
- Process Control and Industrial Automation
- Instrumentation
- Automatic Test Equipment
C680915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LTC2600IUFD | ADI | Similar | QFN-20-EP(4x5) | 0 | $ 2.6475 | ||
| LTC2656CIUFD-L16#PBF | ADI | Similar | QFN-20-EP(4x5) | 0 | $ 29.7149 | ||
| LTC2600CUFD#TRPBF | ADI | Similar | QFN-20-EP(4x5) | 0 | $ 25.3963 | ||
| LTC2656BCUFD-L16#PBF | ADI | Similar | QFN-20-EP(4x5) | 0 | $ 32.5132 | ||
| LTC2656BCUFD-L16#TRPBF | ADI | Similar | QFN-20-EP(4x5) | 0 | $ 32.5132 |

