LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3386X-EY5-503LF product image
Images for reference only

BOURNS 3386X-EY5-503LF

Manufacturer
MPN
3386X-EY5-503LF
LCSC Part #
C6808333
Packaging
Through Hole
Customer #
Key Attributes
POT 50kΩ 500mW Through Hole
DatasheetBOURNS 3386X-EY5-503LF
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3799$ 2.38
200+$ 0.9492$ 189.84
500+$ 0.9183$ 459.15
1,000+$ 0.9029$ 902.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance50kΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3386W-1-503LFBOURNSThrough Hole3$ 1.3716
3329U-1-503RLFBOURNSThrough Hole0$ 4.1602
3329W-1-503LFBOURNSThrough Hole0$ 2.4778
3386C-1-503LFBOURNSThrough Hole0$ 1.9194
3386F-1-503TBOURNSThrough Hole0$ 3.8765
3386H-1-503BOURNSThrough Hole0$ 2.7943
3386U-1-503RBOURNSThrough Hole0$ 2.7603
3386X-1-503TBOURNSThrough Hole0$ 3.8765
3362S-1-503BOURNSThrough Hole0$ 2.1829
3386B-1-503LFBOURNSThrough Hole0$ 1.9452
3386J-1-503BOURNSThrough Hole0$ 2.7943
3386K-1-503BOURNSThrough Hole0$ 2.7943
3386M-1-503BOURNSThrough Hole0$ 2.7943
3386W-1-503ALFBOURNSThrough Hole0$ 1.8943
3386X-DF6-503BOURNSThrough Hole0$ 3.4041
3329P-1-503LFBOURNSThrough Hole0$ 2.7155
3362F-1-503LFBOURNSThrough Hole0$ 2.2258
FT-63ETP503NidecThrough Hole0$ 0.2755
FT-63ETV503NidecThrough Hole0$ 0.1558
25PR50KLFTT ElectronicsThrough Hole0$ 1.0651