LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC2471CMS#TRPBF

Manufacturer
MPN
LTC2471CMS#TRPBF
LCSC Part #
C680809
Packaging
MSOP-12
Customer #
Key Attributes
I2C 2.7V~5.5V MSOP-12 Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2471CMS#TRPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingMSOP-12
Operating Temperature0℃~+70℃
FeaturesBuilt-in reference source;Digital filtering
InterfaceI2C
Resolution(Bits)16
Quiescent Current (Iq)0.2uA
Voltage - Supply2.7V~5.5V
DNL (LSB)-
Number of Channels1
ADC architectureSigma-Delta
Integral non - linearity8LSB

Introduction

AI Translation

The LTC2471/LTC2473 are small, 16-bit analog-to-digital converters with an integrated precision reference and a selectable 208sps or 833sps output rate. They use a single 2.7V to 5.5V supply and communicate through an I²C Interface. The LTC2471 is single-ended with a 0V to VREF input range and the LTC2473 is differential with a ±VREF input range. Both ADCs include a 1.25V integrated reference with 2ppm/°C drift performance and 0.1% initial accuracy. The converters are available in a 12-pin DFN 3mm × 3mm package or an MSOP-12 package. They include an integrated oscillator and perform conversions with no latency for multiplexed applications. The LTC2471/ LTC2473 include a proprietary input sampling scheme that reduces the average input current several orders of magnitude when compared to conventional delta sigma converters. Following a single conversion, the LTC2471/LTC2473 automatically power down the converter and can also be configured to power down the reference. When both the ADC and reference are powered down, the supply current is reduced to 200nA. The LTC2471/LTC2473 include a user selectable 208sps or 833sps output rate and due to a large oversampling ratio (8,192 at 208sps and 2,048 at 833sps) have relaxed anti-aliasing requirements.

Features

AI Translation
  • 16-Bit Resolution
  • Internal, High Accuracy Reference—10ppm/°C (Max)
  • Single-Ended (LTC2471) or Differential (LTC2473)
  • Selectable 208sps/833sps Output Rate
  • 1mV Offset Error
  • 0.01% Gain Error
  • Single Conversion Settling Time Simplifies Multiplexed Applications
  • Single-Cycle Operation with Auto Shutdown
  • 3.5mA (Typ) Supply Current
  • 2μA (Max) Sleep Current
  • Internal Oscillator—No External Components Required
  • I²C Interface
  • Small 12-Lead, 3mm × 3mm DFN and MSOP Packages

Applications

AI Translation
  • System Monitoring
  • Environmental Monitoring
  • Direct Temperature Measurements
  • Instrumentation
  • Industrial Process Control
  • Data Acquisition
  • Embedded ADC Upgrades