APV AHW1608F-R68KTF
| Manufacturer | APVAsian Brands |
| MPN | AHW1608F-R68KTF |
| LCSC Part # | C6808024 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 380mA 1Ω 0603 |
| Datasheet | APV AHW1608F-R68KTF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 380mA | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1Ω | |
| Magnetic Core | 铁氧体磁芯 | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 380mA | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 500MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1Ω | |
| Magnetic Core | 铁氧体磁芯 | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 380mA | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 500MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1Ω | |
| Magnetic Core | 铁氧体磁芯 | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Current Rating | 380mA | |
| Inductance | 680nH | |
| Frequency - Self Resonant | 500MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1Ω | |
| Magnetic Core | 铁氧体磁芯 | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12 | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C6808024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



