Bencent BV08C
| Manufacturer | BencentAsian Brands |
| MPN | BV08C |
| LCSC Part # | C6807683 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 18.5V 150W@8/20us 8.5V Bidirectional 8V SOD-323 TVS Diodes |
| Datasheet | Bencent BV08C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SOD-323 | |
| Clamping Voltage | 18.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SOD-323 | |
| Clamping Voltage | 18.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2(ESD) ±15KV(air), ±8KV(contact)
- 150Watts peak pulse power (tp=8/20μS)
- Ultra low capacitance: 1.5pF maximum
- Low clamping voltage
- Moisture sensitivity level:Level 1
- Weight 5.0 mg
- Small package: SOD323
Applications
AI Translation
- xDSL
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SOD-323 | |
| Clamping Voltage | 18.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Bencent | |
| Packaging | SOD-323 | |
| Clamping Voltage | 18.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC 61000-4-2(ESD) ±15KV(air), ±8KV(contact)
- 150Watts peak pulse power (tp=8/20μS)
- Ultra low capacitance: 1.5pF maximum
- Low clamping voltage
- Moisture sensitivity level:Level 1
- Weight 5.0 mg
- Small package: SOD323
Applications
AI Translation
- xDSL
C6807683 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



