Bencent BS3100N
| Manufacturer | BencentAsian Brands |
| MPN | BS3100N |
| LCSC Part # | C6807677 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Thyristor Surge Suppresser |
| Datasheet | Bencent BS3100N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 75A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 350V | |
| Peak off - state voltage(Vdrm) | 275V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 75A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 350V | |
| Peak off - state voltage(Vdrm) | 275V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (nS Level)
- Eliminates overvoltage caused by fast rising transients
- Moisture sensitivity level: level 1
- Weight: 100mg
- Non degenerative
- Bi-directional
Applications
AI Translation
- POS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2538 | $ 1.27 |
| 50+ | $ 0.1962 | $ 9.81 |
| 150+ | $ 0.1674 | $ 25.11 |
| 500+ | $ 0.1459 | $ 72.95 |
| 3,000+ | $ 0.1286 | $ 385.80 |
| 6,000+ | $ 0.1199 | $ 719.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 75A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 350V | |
| Peak off - state voltage(Vdrm) | 275V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Bencent | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 75A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 60pF | |
| Switching Voltage(Vs) | 350V | |
| Peak off - state voltage(Vdrm) | 275V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (nS Level)
- Eliminates overvoltage caused by fast rising transients
- Moisture sensitivity level: level 1
- Weight: 100mg
- Non degenerative
- Bi-directional
Applications
AI Translation
- POS
C6807677 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



