BOURNS 3362P-1-500
| Manufacturer | |
| MPN | 3362P-1-500 |
| LCSC Part # | C6807381 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 50Ω 500mW Through Hole |
| Datasheet | BOURNS 3362P-1-500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7582 | $ 1.76 |
| 200+ | $ 0.702 | $ 140.40 |
| 400+ | $ 0.6781 | $ 271.24 |
| 1,000+ | $ 0.6669 | $ 666.90 |
Standard Packaging200/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-turn / Cermet / Industrial / Sealed
- Miniature package
- Rotor designed for automatic machine adjustment interface
- Withstands harsh environments and immersion cleaning processes
- Tape and reel packaging available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3329S-1-500 | BOURNS | Through Hole | 0 | $ 5.4388 | ||
| 3362R-1-500 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3362U-1-500LF | BOURNS | Through Hole | 0 | $ 1.6812 | ||
| 3362U-1-500RLF | BOURNS | Through Hole | 0 | $ 1.7615 | ||
| 3386H-1-500LF | BOURNS | Through Hole | 0 | $ 1.0222 | ||
| 3386P-DF6-500 | BOURNS | Through Hole | 0 | $ 3.4041 | ||
| 3386V-1-500 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3362X-1-500 | BOURNS | Through Hole | 0 | $ 2.1829 | ||
| 3386B-1-500 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3329H-1-500 | BOURNS | Through Hole | 0 | $ 4.7719 | ||
| 3329P-DK9-500LF | BOURNS | Through Hole | 0 | $ 3.0399 | ||
| 3329W-1-500LF | BOURNS | Through Hole | 0 | $ 2.6746 | ||
| 3362H-1-500 | BOURNS | Through Hole | 0 | $ 2.6986 | ||
| 3362H-1-500LF | BOURNS | Through Hole | 0 | $ 2.2323 | ||
| 3386C-1-500 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386H-1-500 | BOURNS | Through Hole | 0 | $ 2.7943 | ||
| 3386R-1-500LF | BOURNS | Through Hole | 0 | $ 1.1318 | ||
| 3386W-1-500LF | BOURNS | Through Hole | 0 | $ 1.4459 | ||
| CT-6ETP500 | Nidec | Through Hole | 0 | $ 1.0929 | ||
| FT-63ES500 | Nidec | Through Hole | 0 | $ 0.8916 |

