ADI LTC2447IUHF#PBF
| Manufacturer | |
| MPN | LTC2447IUHF#PBF |
| LCSC Part # | C680725 |
| Packaging | QFN-38-EP(5x7) |
| Customer # | |
| Key Attributes | 24-Bit High Speed 8-Channel ∆Σ ADCs with Selectable Multiple Reference Inputs |
| Datasheet | ADI LTC2447IUHF#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Auto calibration;Power-on reset | |
| Resolution(Bits) | 8kHz;24 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Auto calibration;Power-on reset | |
| Resolution(Bits) | 8kHz;24 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
The LTC2446/LTC2447 4 - terminal switching enables multiplexed ratiometric measurements. Four sets of selectable differential inputs coupled with four sets of differential reference inputs allow multiple RTDs, bridges and other sensors to be digitized by a single converter. A fifth differential reference input can be selected for any input channel not requiring ratiometric measurements (thermocouples, voltages, current sense, etc.). The flexible input multiplexer allows single - ended or differential inputs coupled with a slaved reference input or a universal reference input. A proprietary delta - sigma architecture results in absolute accuracy (offset, full - scale, linearity) of 15ppm, noise as low as 200nVRMS and speeds as high as 8kHz. Through a simple 4 - wire interface, ten speed/resolution combinations can be selected. The first conversion following a speed, resolution, channel change or reference change is valid since there is no settling time between conversions, enabling scan rates of up to 4kHz. Additionally, a 2× mode can be selected for any speed - enabling output rates up to 8kHz with one cycle of latency.
Features
- Five Selectable Differential Reference Inputs
- Four Differential/Eight Single - Ended Inputs
- 4 - Way MUX for Multiple Ratiometric Measurements
- Up to 8kHz Output Rate (External f0)
- Up to 4kHz Multiplexing Rate (External f0)
- Selectable Speed/Resolution: 2uVRMS Noise at 1.76kHz Output Rate 200nVRMS Noise at 13.8Hz Output Rate with Simultaneous 50/60Hz Rejection
- Guaranteed Modulator Stability and Lock - Up Immunity for any Input and Reference Conditions
- 0.0005% INL, No Missing Codes
- Autosleep Enables 20uA Operation at 6.9Hz
- <5uV Offset (4.5V < Vcc < 5.5V, - 40°C to 85°C)
- Differential Input and Differential Reference with GND to Vcc Common Mode Range
- No Latency Mode, Each Conversion is Accurate Even After a New Channel is Selected
- Internal Oscillator—No External Components
- LTC2447 Includes MUXOUT/ADCIN for External Buffering or Gain
- Tiny QFN 5mm × 7mm Package
Applications
- Flow - Weight Scales
- Pressure
- Direct Temperature Measurement
- Gas Chromatography
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Auto calibration;Power-on reset | |
| Resolution(Bits) | 8kHz;24 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-38-EP(5x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 30uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 100kHz~12MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Auto calibration;Power-on reset | |
| Resolution(Bits) | 8kHz;24 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Not supported |
Introduction
The LTC2446/LTC2447 4 - terminal switching enables multiplexed ratiometric measurements. Four sets of selectable differential inputs coupled with four sets of differential reference inputs allow multiple RTDs, bridges and other sensors to be digitized by a single converter. A fifth differential reference input can be selected for any input channel not requiring ratiometric measurements (thermocouples, voltages, current sense, etc.). The flexible input multiplexer allows single - ended or differential inputs coupled with a slaved reference input or a universal reference input. A proprietary delta - sigma architecture results in absolute accuracy (offset, full - scale, linearity) of 15ppm, noise as low as 200nVRMS and speeds as high as 8kHz. Through a simple 4 - wire interface, ten speed/resolution combinations can be selected. The first conversion following a speed, resolution, channel change or reference change is valid since there is no settling time between conversions, enabling scan rates of up to 4kHz. Additionally, a 2× mode can be selected for any speed - enabling output rates up to 8kHz with one cycle of latency.
Features
- Five Selectable Differential Reference Inputs
- Four Differential/Eight Single - Ended Inputs
- 4 - Way MUX for Multiple Ratiometric Measurements
- Up to 8kHz Output Rate (External f0)
- Up to 4kHz Multiplexing Rate (External f0)
- Selectable Speed/Resolution: 2uVRMS Noise at 1.76kHz Output Rate 200nVRMS Noise at 13.8Hz Output Rate with Simultaneous 50/60Hz Rejection
- Guaranteed Modulator Stability and Lock - Up Immunity for any Input and Reference Conditions
- 0.0005% INL, No Missing Codes
- Autosleep Enables 20uA Operation at 6.9Hz
- <5uV Offset (4.5V < Vcc < 5.5V, - 40°C to 85°C)
- Differential Input and Differential Reference with GND to Vcc Common Mode Range
- No Latency Mode, Each Conversion is Accurate Even After a New Channel is Selected
- Internal Oscillator—No External Components
- LTC2447 Includes MUXOUT/ADCIN for External Buffering or Gain
- Tiny QFN 5mm × 7mm Package
Applications
- Flow - Weight Scales
- Pressure
- Direct Temperature Measurement
- Gas Chromatography
C680725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



