LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC2387IUH-16#TRPBF

Manufacturer
MPN
LTC2387IUH-16#TRPBF
LCSC Part #
C680575
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
Serial Port 4.75V~5.25V QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2387IUH-16#TRPBF
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage ReferenceBuilt-in
Clock Frequency15MHz
FeaturesBipolar input;Bipolar power supply;Power-on reset
InterfaceSerial Port
Quiescent Current (Iq)31.4mA
Resolution(Bits)15MHz;16
S/N Ratio93.8dB
Voltage - Supply4.75V~5.25V
Number of Channels1
ADC architectureSAR
Integral non - linearity0.8LSB

Introduction

AI Translation

A low noise, high speed, 16-bit 15Msps successive approximation register (SAR) ADC ideally suited for a wide range of applications. The combination of excellent linearity and wide dynamic range makes it ideal for high speed imaging and instrumentation applications. No-latency operation provides a unique solution for high speed control loop applications. The very low distortion at high input frequencies enables communications applications requiring wide dynamic range and significant signal bandwidth. To support high speed operation while minimizing the number of data lines, it features a serial LVDS digital interface. The LVDS interface has one-lane and two-lane output modes, allowing the user to optimize the interface data rate for each application.

Features

AI Translation
  • 15Msps Throughput Rate
  • No Pipeline Delay, No Cycle Latency
  • 93.8dB SNR (Typ) at fIN = 1MHz
  • 102dB SFDR (Typ) at fIN = 1MHz
  • Nyquist Sampling Up to 7.5MHz Input
  • Guaranteed 16-Bit, No Missing Codes
  • ±0.8LSB INL (Max)
  • 1 8.192Vp-p Differential Inputs
  • 5V and 2.5V Supplies
  • Internal 20ppm/°C (Max) Reference
  • Serial LVDS Interface
  • 125mW Power Dissipation
  • 32-Pin (5mm×5mm) QFN Package

Applications

AI Translation
  • High Speed Data Acquisition
  • Imaging
  • Communications
  • Control Loops
  • Instrumentation
  • ATE