TI SN74LS08NSR
| Manufacturer | |
| MPN | SN74LS08NSR |
| LCSC Part # | C6803 |
| Packaging | SOIC-14-208mil |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-AND GATES |
| Datasheet | TI SN74LS08NSR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | 0℃~+70℃ | |
| Logic Family | 74LS Series | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 250mV~400mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | 0℃~+70℃ | |
| Logic Family | 74LS Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 250mV~400mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain four independent 2-input AND gates. The SN7408, SN74LS08, and SN74S08 are rated for operating temperatures from 0℃ to 70℃.
Features
AI Translation
- Package options include plastic small-outline, ceramic chip carrier, flat pack, and plastic and ceramic DIP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | 0℃~+70℃ | |
| Logic Family | 74LS Series | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 250mV~400mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | 0℃~+70℃ | |
| Logic Family | 74LS Series |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 250mV~400mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These devices contain four independent 2-input AND gates. The SN7408, SN74LS08, and SN74S08 are rated for operating temperatures from 0℃ to 70℃.
Features
AI Translation
- Package options include plastic small-outline, ceramic chip carrier, flat pack, and plastic and ceramic DIP
C6803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



