ADI LTC2361HS6#TRPBF
| Manufacturer | |
| MPN | LTC2361HS6#TRPBF |
| LCSC Part # | C680262 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | SPI 2.35V~3.6V TSOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI LTC2361HS6#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Interface | SPI | |
| Resolution(Bits) | 250kHz;12 | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.25LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 250kHz;12 | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.25LSB |
Introduction
The LTC2360/LTC2361/LTC2362 are 100ksps/250ksps/ 500ksps, 12-bit, sampling A/D converters that draw only 0.5mA, 0.75mA and 1.1mA, respectively, from a single 3V supply. The supply current drops at lower sampling rates because these devices automatically power down after conversions. The full-scale input of the LTC2360/ LTC2361/LTC2362 is 0V to VDD or VREF. These ADCs are available in tiny 6- and 8-lead TSOT-23 packages. The serial interface, tiny TSOT-23 package and extremely high sample rate-to-power ratio make the LTC2360/ LTC2361/LTC2362 ideal for compact, low power, high speed systems. The high impedance single-ended analog input and the ability to operate with reduced spans (down to 1.4V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
Features
- 12-Bit Resolution
- Low Noise: 73dB SNR
- Low Power Dissipation: 1.5mW at 100ksps
- 100ksps/250ksps/500ksps Sampling Rates
- Single Supply 2.35V to 3.6V Operation
- No Data Latency
- Sleep Mode with 0.1pA Typical Supply Current
- Dedicated External Reference (TSOT23-8)
- 1V to 3.6V Digital Output Supply (TSOT23-8)
- SPI/MICROWIRE Compatible Serial I/O
- Guaranteed Operation from -40°C to 125°C
- Tiny 6- and 8-Lead TSOT-23 Packages
Applications
- Communication Systems
- Data Acquisition Systems
- Handheld Portable Devices
- Uninterrupted Power Supplies
- Battery-Operated Systems
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Interface | SPI | |
| Resolution(Bits) | 250kHz;12 | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.25LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Resolution(Bits) | 250kHz;12 | |
| Voltage - Supply | 2.35V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.25LSB |
Introduction
The LTC2360/LTC2361/LTC2362 are 100ksps/250ksps/ 500ksps, 12-bit, sampling A/D converters that draw only 0.5mA, 0.75mA and 1.1mA, respectively, from a single 3V supply. The supply current drops at lower sampling rates because these devices automatically power down after conversions. The full-scale input of the LTC2360/ LTC2361/LTC2362 is 0V to VDD or VREF. These ADCs are available in tiny 6- and 8-lead TSOT-23 packages. The serial interface, tiny TSOT-23 package and extremely high sample rate-to-power ratio make the LTC2360/ LTC2361/LTC2362 ideal for compact, low power, high speed systems. The high impedance single-ended analog input and the ability to operate with reduced spans (down to 1.4V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
Features
- 12-Bit Resolution
- Low Noise: 73dB SNR
- Low Power Dissipation: 1.5mW at 100ksps
- 100ksps/250ksps/500ksps Sampling Rates
- Single Supply 2.35V to 3.6V Operation
- No Data Latency
- Sleep Mode with 0.1pA Typical Supply Current
- Dedicated External Reference (TSOT23-8)
- 1V to 3.6V Digital Output Supply (TSOT23-8)
- SPI/MICROWIRE Compatible Serial I/O
- Guaranteed Operation from -40°C to 125°C
- Tiny 6- and 8-Lead TSOT-23 Packages
Applications
- Communication Systems
- Data Acquisition Systems
- Handheld Portable Devices
- Uninterrupted Power Supplies
- Battery-Operated Systems
- Automotive
C680262 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

