DIODES SDT5A50SA-13
| Manufacturer | |
| MPN | SDT5A50SA-13 |
| LCSC Part # | C6802582 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 50V SMA |
| Datasheet | DIODES SDT5A50SA-13 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Leakage Current
- Soft, Fast Switching Capability
- +150℃ Operating Junction Temperature
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free "Green" Device
Applications
AI Translation
- SMPS
- AC-DC
- DC-DC Converter
- Freewheeling Diodes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 50V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 520mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 5A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Leakage Current
- Soft, Fast Switching Capability
- +150℃ Operating Junction Temperature
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free "Green" Device
Applications
AI Translation
- SMPS
- AC-DC
- DC-DC Converter
- Freewheeling Diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



