ChromeLED SDSC56Y2W
| Manufacturer | |
| MPN | SDSC56Y2W |
| LCSC Part # | C6802566 |
| Packaging | SMD-10P |
| Customer # | |
| Key Attributes | Yellow 1 70mW Common Cathode 0.56 SMD-10P LED Character and Numeric RoHS |
| Datasheet | ChromeLED SDSC56Y2W |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-10P | |
| Illumination Color | Yellow | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-10P | |
| Illumination Color | Yellow | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle tolerance: -10 / +5 degrees
- Typical electro-optical characteristics curve (25℃ unless otherwise specified)
- Lead-free reflow soldering profile
- Soldering iron basic specifications: soldering time ≤4 seconds at 260℃, soldering time decreases by 1 second for every 10℃ increase in temperature; soldering iron power should be less than 15W with controllable temperature; device surface temperature should be below 230℃
- Rework requirements: customers must complete rework within 5 seconds at 260℃; soldering iron tip must not contact copper foil
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2697 | $ 5.27 |
| 200+ | $ 2.1032 | $ 420.64 |
| 500+ | $ 2.0333 | $ 1016.65 |
| 1,000+ | $ 1.9984 | $ 1998.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-10P | |
| Illumination Color | Yellow | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-10P | |
| Illumination Color | Yellow | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 70mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 35mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Viewing angle tolerance: -10 / +5 degrees
- Typical electro-optical characteristics curve (25℃ unless otherwise specified)
- Lead-free reflow soldering profile
- Soldering iron basic specifications: soldering time ≤4 seconds at 260℃, soldering time decreases by 1 second for every 10℃ increase in temperature; soldering iron power should be less than 15W with controllable temperature; device surface temperature should be below 230℃
- Rework requirements: customers must complete rework within 5 seconds at 260℃; soldering iron tip must not contact copper foil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMC561LY G/W | American Opto Plus LED | SMD-10P | 0 | $ 2.211 | ||
| INND-SS56YCG | Inolux | SMD-10P | 0 | $ 1.7381 | ||
| INND-SS56YCB | Inolux | SMD-10P | 0 | $ 1.7383 | ||
| SDSC56Y1W | ChromeLED | SMD-10P | 0 | $ 5.0293 | ||
| ACSC56-41SYKWA-F01 | Kingbright | SMD-10P | 0 | $ 3.6764 | ||
| XZFMYK14C | SunLED | SMD-10P | 0 | $ 4.1856 | ||
| HDSM-533F | Broadcom | SMD-10P | 0 | $ 4.0784 | ||
| ELSS-511SYGWA/S530-E2/S290 | EVERLIGHT | SMD-10P | 0 | $ 1.9216 |

