ADI LTC2328IMS-16#PBF
| Manufacturer | |
| MPN | LTC2328IMS-16#PBF |
| LCSC Part # | C680125 |
| Packaging | MSOP-16 |
| Customer # | |
| Key Attributes | SPI MSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI LTC2328IMS-16#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA | |
| Resolution(Bits) | 1MHz;16 | |
| Voltage - Supply | 4.75V~5.25V;1.71V~5.25V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.25LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 1MHz;16 | |
| Voltage - Supply | 4.75V~5.25V;1.71V~5.25V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.25LSB |
Introduction
The LTC2328-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC with pseudodifferential inputs. Operating from a single 5V supply, the LTC2328-16 has a ±10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range. The LTC2328-16 achieves ±1.5LSB INL maximum, no missing codes at 16 bits with 93.5dB SNR. The LTC2328-16 has an onboard single-shot capable reference buffer and low drift (20ppm/°C max) 2.048V temperature compensated reference. The LTC2328-16 also has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 1Msps throughput with no cycle latency makes the LTC2328-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2328-16 dissipates only 50mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. A sleep mode is also provided to reduce the power consumption of the LTC2328-16 to 300μW for further power savings during inactive periods.
Features
- 1Msps Throughput Rate
- ±1.5LSB INL (Max)
- Guaranteed 16-Bit No Missing Codes
- Pseudo-Differential Inputs
- True Bipolar Input Ranges ±6.25V, ±10.24V, ±12.5V
- 93.5dB SNR (Typ) at f_IN = 2kHz
- –111dB THD (Typ) at f_IN = 2kHz
- Guaranteed Operation to 125°C
- Single 5V Supply
- Low Drift (20ppm/°C Max) 2.048V Internal Reference
- Onboard Single-Shot Capable Reference Buffer
- No Pipeline Delay, No Cycle Latency
- 1.8 to 5V I/O Voltages
- SPI-Compatible Serial I/O with Daisy-Chain Mode
- Internal Conversion Clock
- Power Dissipation 50mW (Typ)
- 16-Lead MSOP Package
Applications
- Programmable Logic Controllers
- Industrial Process Control
- High Speed Data Acquisition
- Portable or Compact Instrumentation
- ATE
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA | |
| Resolution(Bits) | 1MHz;16 | |
| Voltage - Supply | 4.75V~5.25V;1.71V~5.25V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.25LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Built-in reference source;Power-down mode | |
| Interface | SPI | |
| Quiescent Current (Iq) | 60uA |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 1MHz;16 | |
| Voltage - Supply | 4.75V~5.25V;1.71V~5.25V | |
| DNL (LSB) | 0.1LSB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.25LSB |
Introduction
The LTC2328-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC with pseudodifferential inputs. Operating from a single 5V supply, the LTC2328-16 has a ±10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range. The LTC2328-16 achieves ±1.5LSB INL maximum, no missing codes at 16 bits with 93.5dB SNR. The LTC2328-16 has an onboard single-shot capable reference buffer and low drift (20ppm/°C max) 2.048V temperature compensated reference. The LTC2328-16 also has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring a daisy-chain mode. The fast 1Msps throughput with no cycle latency makes the LTC2328-16 ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2328-16 dissipates only 50mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. A sleep mode is also provided to reduce the power consumption of the LTC2328-16 to 300μW for further power savings during inactive periods.
Features
- 1Msps Throughput Rate
- ±1.5LSB INL (Max)
- Guaranteed 16-Bit No Missing Codes
- Pseudo-Differential Inputs
- True Bipolar Input Ranges ±6.25V, ±10.24V, ±12.5V
- 93.5dB SNR (Typ) at f_IN = 2kHz
- –111dB THD (Typ) at f_IN = 2kHz
- Guaranteed Operation to 125°C
- Single 5V Supply
- Low Drift (20ppm/°C Max) 2.048V Internal Reference
- Onboard Single-Shot Capable Reference Buffer
- No Pipeline Delay, No Cycle Latency
- 1.8 to 5V I/O Voltages
- SPI-Compatible Serial I/O with Daisy-Chain Mode
- Internal Conversion Clock
- Power Dissipation 50mW (Typ)
- 16-Lead MSOP Package
Applications
- Programmable Logic Controllers
- Industrial Process Control
- High Speed Data Acquisition
- Portable or Compact Instrumentation
- ATE
C680125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



