ABLIC S-8242BBF-T8T1G
| Manufacturer | |
| MPN | S-8242BBF-T8T1G |
| LCSC Part # | C6801172 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | Lithium Battery TSSOP-8 Battery Management RoHS |
| Datasheet | ABLIC S-8242BBF-T8T1G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 1.5V~10V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~10V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8242B series are protection ICs for 2-cell series-connected lithium-ion/lithium-polymer rechargeable batteries, incorporating high-accuracy voltage detectors and delay circuits. These ICs are designed to protect 2-cell series-connected lithium-ion/lithium-polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent damage.
Features
AI Translation
- High-accuracy per-cell voltage detection: Overcharge detection voltage n (n = 1, 2) range 3.9 V to 4.5 V (50 mV steps), accuracy ±25 mV; overcharge release voltage n (n = 1, 2) range 3.8 V to 4.5 V, accuracy ±50 mV; overdischarge detection voltage n (n = 1, 2) range 2.0 V to 3.0 V (100 mV steps), accuracy ±50 mV; overdischarge release voltage n (n = 1, 2) range 2.0 V to 3.4 V, accuracy ±100 mV.
- Two-level overcurrent detection (overcurrent 1, overcurrent 2): Overcurrent detection voltage 1 at 0.05 V, 0.08 V to 0.30 V (10 mV steps), accuracy ±15 mV; overcurrent detection voltage 2 at 1.2 V (fixed), accuracy ±300 mV.
- Delay times (overcharge, overdischarge, overcurrent) generated by internal circuitry (no external capacitors required).
- 0 V battery charging function selectable (enable/disable).
- Charger detection function: overdischarge hysteresis released by detecting negative voltage at VM pin (typical -0.7 V).
- High-voltage device: absolute maximum rating 28 V.
- Wide operating temperature range: -40°C to +85°C.
- Low current consumption: operating mode maximum (at +25°C), power-down mode A maximum (at +25°C).
- Lead-free, 100% tin, halogen-free.
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9172 | $ 1.92 |
| 200+ | $ 0.7654 | $ 153.08 |
| 500+ | $ 0.7396 | $ 369.80 |
| 1,000+ | $ 0.7275 | $ 727.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 1.5V~10V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 5uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~10V | |
| Type of Battery | Lithium Battery | |
| Features | - | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8242B series are protection ICs for 2-cell series-connected lithium-ion/lithium-polymer rechargeable batteries, incorporating high-accuracy voltage detectors and delay circuits. These ICs are designed to protect 2-cell series-connected lithium-ion/lithium-polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent damage.
Features
AI Translation
- High-accuracy per-cell voltage detection: Overcharge detection voltage n (n = 1, 2) range 3.9 V to 4.5 V (50 mV steps), accuracy ±25 mV; overcharge release voltage n (n = 1, 2) range 3.8 V to 4.5 V, accuracy ±50 mV; overdischarge detection voltage n (n = 1, 2) range 2.0 V to 3.0 V (100 mV steps), accuracy ±50 mV; overdischarge release voltage n (n = 1, 2) range 2.0 V to 3.4 V, accuracy ±100 mV.
- Two-level overcurrent detection (overcurrent 1, overcurrent 2): Overcurrent detection voltage 1 at 0.05 V, 0.08 V to 0.30 V (10 mV steps), accuracy ±15 mV; overcurrent detection voltage 2 at 1.2 V (fixed), accuracy ±300 mV.
- Delay times (overcharge, overdischarge, overcurrent) generated by internal circuitry (no external capacitors required).
- 0 V battery charging function selectable (enable/disable).
- Charger detection function: overdischarge hysteresis released by detecting negative voltage at VM pin (typical -0.7 V).
- High-voltage device: absolute maximum rating 28 V.
- Wide operating temperature range: -40°C to +85°C.
- Low current consumption: operating mode maximum (at +25°C), power-down mode A maximum (at +25°C).
- Lead-free, 100% tin, halogen-free.
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6801172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

