LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AutoChips AC7811QBFE/B product image
  • AC7811QBFE/B thumbnail 1
  • AC7811QBFE/B thumbnail 2
  • AC7811QBFE/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AutoChips AC7811QBFE/B

Manufacturer
AutoChipsAsian Brands
MPN
AC7811QBFE/B
LCSC Part #
C6800682
Packaging
LQFP-64(7x7)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 100MHz LQFP-64(7x7) Microcontrollers RoHS
DatasheetAutoChips AC7811QBFE/B
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2749$ 5.27
10+$ 4.5083$ 45.08
30+$ 4.0542$ 121.63
250+$ 3.5936$ 898.40
500+$ 3.3804$ 1690.20
1,000+$ 3.286$ 3286.00
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerAutoChips
PackagingLQFP-64(7x7)
DAC (Bit)6bit
ADC (Bit)12bit
Number of I/O68
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
Program Storage Size256KB
CPU CoreARM Cortex-M3
EEPROM-
Core Size32 Bit
CPU Maximum Speed100MHz
Oscillator TypeBuilt-in+External

Features

AI Translation
  • Voltage range: 2.7 to 5.5 V
  • Temperature range (ambient): -40 to 125 ℃
  • ARM Cortex-M3 core up to 100 MHz
  • Single-cycle 32-bit × 32-bit multiplier
  • Fast I/O access interface
  • Memory and memory interface: up to 256 KB on-chip Flash, up to 64 KB SRAM
  • Oscillator – supports 4 MHz to 30 MHz crystal oscillator; selectable low-power or high-gain oscillator
  • Internal Clock Source (ICS) – internal PLL with integrated internal or external reference clock source; 8 MHz pre-calibrated internal reference clock source usable for 100 MHz system clock
  • Internal 32 kHz Low-Power Oscillator (LPO)
  • Power Management Controller (PMC) with three power modes: Run, Wait, and Stop
  • Low-Voltage Detection reset circuit (LVD)
  • Watchdog (WDOG) with independent clock source
  • Programmable Cyclic Redundancy Check (CRC) module
  • Serial Wire Debug (SWD) & JTAG interface
  • Cortex-M3 Embedded Trace Macrocell
  • SRAM bit-band region (BIT-BAND)
  • 1 × 12-channel DMA
  • 68 × GPIO
  • External Interrupt (IRQ) module
  • 1 × up to 16-channel, 12-bit SAR ADC, operable in Stop mode, with optional hardware trigger (ADC)
  • 2 × analog comparators (ACMP) with 6-bit DAC and programmable reference input
  • 1 × 6-channel PWM unit
  • 3 × dual-channel PWM
  • 1 × 8-channel Periodic Interrupt Timer (TIMER)
  • 1 × Pulse Width Timer (PWDT)
  • 1 × Real-Time Clock (RTC)
  • 2 × SPI modules
  • 6 × UART modules (one channel compatible with Software LIN)
  • 2 × I2C modules
  • 2 × CAN modules
  • 1 × hardware LIN module
  • Package options: 80-pin LQFP, 64-pin LQFP