LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HJ Tech 2LP000M022

Manufacturer
HJ TechAsian Brands
MPN
2LP000M022
LCSC Part #
C6800624
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
CONN HEADER 16POS 1.27mm SINGLE ROW TH R/A
DatasheetHJ Tech 2LP000M022
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHJ Tech
PackagingThrough Hole,Right Angle,P=1.27mm
Connector TypeRight Angle
Pitch1.27mm
Circluar Pins/Square PinsSquare pin
Current Rating1A
Insulation Height2mm
Length of Mating Pin2.54mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of PINs16P
Pin Structure1x16P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.