LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC2312HTS8-14#TRPBF

Manufacturer
MPN
LTC2312HTS8-14#TRPBF
LCSC Part #
C679976
Packaging
TSOT-23-8
Customer #
Key Attributes
SPI 2.7V~5.25V TSOT-23-8 Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2312HTS8-14#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSOT-23-8
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)3.4mA
Voltage - Supply2.7V~5.25V
Number of Channels1
Integral non - linearity3.75LSB
Voltage ReferenceBuilt-in
Clock/Oscillator-
Clock Frequency-
Features-
Resolution(Bits)500kHz;14
S/N Ratio77.5dB
DNL (LSB)0.3LSB
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The LTC2312-14 is a 14-bit, 500ksps, serial sampling A/D converter that draws only 3.2mA from a single 3V or 5V supply. The LTC2312-14 contains an integrated low drift reference and reference buffer providing a low cost, high performance (20ppm/°C maximum) and space saving solution. The LTC2312-14 achieves outstanding AC performance of 77dB SINAD and –85dB THD while sampling at 500ksps. The extremely high sample rate-to-power ratio makes the LTC2312-14 ideal for compact, low power, high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. The LTC2312-14 has a high speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The fast 500ksps throughput with no-cycle latency makes the LTC2312-14 ideally suited for a wide variety of high speed applications. Complete 14-/12-Bit Pin-Compatible SAR ADC Family

Features

AI Translation
  • 500ksps Throughput Rate
  • No Cycle Latency
  • Guaranteed 14-Bit No Missing Codes
  • Single 3V or 5V Supply
  • Low Noise: 77.5dB SNR
  • Low Power: 9mW at 500ksps and 3V Supply
  • Low Drift (20ppm/°C Maximum) 2.048V or 4.096V
  • Internal Reference
  • Sleep Mode with < 1µA Typical Supply Current
  • Nap Mode with Quick Wake-Up < 1 Conversion
  • Separate 1.8 to 5V Digital I/O Supply
  • High Speed SPI-Compatible Serial I/O
  • Guaranteed Operation from -40°C to 125°C
  • 8-Lead TSOT-23 Package

Applications

AI Translation
  • Communication Systems
  • High Speed Data Acquisition
  • Handheld Terminal Interface
  • Medical Imaging
  • Uninterrupted Power Supplies
  • Battery Operated Systems
  • Automotive