OCX OC7533
| Manufacturer | OCXAsian Brands |
| MPN | OC7533 |
| LCSC Part # | C6798396 |
| Packaging | SOT89-3 |
| Customer # | |
| Key Attributes | 40 V, 150 mA Low Dropout (LDO) Linear Regulator |
| Datasheet | OCX OC7533 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | OCX | |
| Packaging | SOT89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | OCX | |
| Packaging | SOT89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The OC75XX series are LDO linear voltage regulators featuring high input voltage capability, low dropout, ultra-low quiescent current, and compact packaging.
- Quiescent current as low as 3uA, ideal for battery-powered devices.
- Over an input voltage range of 3.5V to 40V and load conditions of 0~150mA, stability requirements are easily met with various types of output capacitors, including small ceramic capacitors.
- Various standard output voltage options available, such as 2.5V, 3V, 3.3V, and 5V.
- 3uA quiescent current
- ±2% output accuracy
- 150mA output current (VCC = 4.5V, VOUT = 3.3V)
- 3.5V to 40V input voltage range
- Low dropout: 600mV@100mA
- Fixed output voltages: 2.5V, 3V, 3.3V, 5V
- Output stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
AI Translation
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptop computers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | OCX | |
| Packaging | SOT89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | OCX | |
| Packaging | SOT89-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The OC75XX series are LDO linear voltage regulators featuring high input voltage capability, low dropout, ultra-low quiescent current, and compact packaging.
- Quiescent current as low as 3uA, ideal for battery-powered devices.
- Over an input voltage range of 3.5V to 40V and load conditions of 0~150mA, stability requirements are easily met with various types of output capacitors, including small ceramic capacitors.
- Various standard output voltage options available, such as 2.5V, 3V, 3.3V, and 5V.
- 3uA quiescent current
- ±2% output accuracy
- 150mA output current (VCC = 4.5V, VOUT = 3.3V)
- 3.5V to 40V input voltage range
- Low dropout: 600mV@100mA
- Fixed output voltages: 2.5V, 3V, 3.3V, 5V
- Output stable with ceramic or tantalum capacitors
- Current limiting protection
- Over-temperature protection
Applications
AI Translation
- Portable battery-powered devices
- Ultra-low-power microcontrollers
- Laptop computers
C6798396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



