LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC2284CUP#TRPBF

Manufacturer
MPN
LTC2284CUP#TRPBF
LCSC Part #
C679838
Packaging
QFN-64-EP(9x9)
Customer #
Key Attributes
Parallel Port 2.85V~3.4V QFN-64-EP(9x9) Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2284CUP#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingQFN-64-EP(9x9)
Operating Temperature0℃~+70℃
InterfaceParallel Port
Quiescent Current (Iq)-
Voltage - Supply2.85V~3.4V
Number of Channels2
Integral non - linearity1.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency1MHz~105MHz
FeaturesBipolar input;Multiplexers
Resolution(Bits)105MHz;14
S/N Ratio72.4dB
DNL (LSB)0.6LSB
ADC architecturePipeline
Programmable Gain-

Introduction

AI Translation

The LTC2284 is a 14-bit 105Msps, low power dual 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2284 is perfect for demanding imaging and communications applications with AC performance that includes 72.4dB SNR and 85dB SFDR for signals at the Nyquist frequency. Typical DC specs include ±1.5LSB INL, ±0.6LSB DNL. The transition noise is a low 1.3LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.

Features

AI Translation
  • Integrated Dual 14-Bit ADCs
  • Sample Rate: 105Msps
  • Single 3V Supply (2.85V to 3.4V)
  • Low Power: 540mW
  • 72.4dB SNR, 88dB SFDR
  • 110dB Channel Isolation at 100MHz
  • Flexible Input: 1VP-P to 2VP-P Range
  • 575MHz Full Power Bandwidth S/H
  • Clock Duty Cycle Stabilizer
  • Shutdown and Nap Modes
  • Pin Compatible Family
  • 64-Pin (9mm × 9mm) QFN Package

Applications

AI Translation
  • Wireless and Wired Broadband Communication
  • Imaging Systems
  • Spectral Analysis
  • Portable Instrumentation