Wuxi I-core Elec AIP74HC573SA20.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP74HC573SA20.TR |
| LCSC Part # | C6798244 |
| Packaging | SOP20 |
| Customer # | |
| Key Attributes | Octal D-type transparent latch; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP20 | |
| Type | - | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 17ns@4.5V,15pF | |
| Current - Output Low(IOL) | 6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Input levels: For AiP74HC573: CMOS level For AiP74HCT573: TTL level
- Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
- Useful as input or output port for microprocessors and microcomputers
- 3-state non-inverting outputs for bus-oriented applications
- Common 3-state output enable input
- Specified from -40°C to +105°C
- Packaging information: DIP20/SOP20/TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2366 | $ 1.18 |
| 50+ | $ 0.1819 | $ 9.10 |
| 150+ | $ 0.1585 | $ 23.78 |
| 500+ | $ 0.1293 | $ 64.65 |
| 2,000+ | $ 0.1163 | $ 232.60 |
| 4,000+ | $ 0.1085 | $ 434.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP20 | |
| Type | - | |
| Number of Channels | 8/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Output enable high-impedance;Tri-state output | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 6mA | |
| Propagation Delay | 17ns@4.5V,15pF | |
| Current - Output Low(IOL) | 6mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AiP74HC/HCT573 is an 8-bit D-type transparent latch with 3-state outputs. The device features latch enable (LE) and output enable (OE) inputs. When LE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When LE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of LE. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc.
Features
- Input levels: For AiP74HC573: CMOS level For AiP74HCT573: TTL level
- Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
- Useful as input or output port for microprocessors and microcomputers
- 3-state non-inverting outputs for bus-oriented applications
- Common 3-state output enable input
- Specified from -40°C to +105°C
- Packaging information: DIP20/SOP20/TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



