LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 284061-8

Manufacturer
MPN
284061-8
LCSC Part #
C6797560
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+110℃ 5.08mm Green 8 Through Hole 2 Through Hole Headers, Plugs and Sockets RoHS
DatasheetTE Connectivity 284061-8
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerTE Connectivity
PackagingThrough Hole
Operating Temperature-40℃~+110℃
Pitch5.08mm
ColorGreen
Number of PINs Per Row8
Mounting TypeThrough Hole
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.