ADI LTC2236IUH#PBF
| Manufacturer | |
| MPN | LTC2236IUH#PBF |
| LCSC Part # | C679625 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | Parallel Port 2.7V~3.4V QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI LTC2236IUH#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 25mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~25MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 25MHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.05LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 25mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~25MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 25MHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.05LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Introduction
The LTC2238, /LTC2237/LTC2236 are 10-bit 65Msps/ 40Msps/25Msps, low power 3V A/D converters designed for digitizing high frequency, wide dynamic range signals. The LTC2238/LTC2237/LTC2236 are perfect for demanding imaging and communications applications with AC performance that includes 61.8dB SNR and 85dB SFDR for signals at the Nyquist frequency. DC specs include ±0.1LSB INL (typ), ±0.05LSB DNL (typ) and ±0.5LSB INL, ±0.5LSB DNL over temperature. The transition noise is a low 0.07LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Features
- Sample Rate: 65Msps/40Msps/25Msps
- Single 3V Supply (2.7V to 3.4V)
- Low Power: 205mW/120mW/75mW
- 61.8dB SNR
- 85dB SFDR
- No Missing Codes
- Flexible Input: 1VP-P to 2VP-P Range
- 575MHz Full Power Bandwidth S/H
- Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- 32-Pin (5mm×5mm) QFN Package
Applications
- Wireless and Wired Broadband Communication
- Imaging Systems
- Ultrasound
- Spectral Analysis
- Portable Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 25mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~25MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 25MHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.05LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 25mA | |
| Voltage - Supply | 2.7V~3.4V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~25MHz | |
| Features | Bipolar input;Bipolar power supply | |
| Resolution(Bits) | 25MHz;10 | |
| S/N Ratio | 61.8dB | |
| DNL (LSB) | 0.05LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Introduction
The LTC2238, /LTC2237/LTC2236 are 10-bit 65Msps/ 40Msps/25Msps, low power 3V A/D converters designed for digitizing high frequency, wide dynamic range signals. The LTC2238/LTC2237/LTC2236 are perfect for demanding imaging and communications applications with AC performance that includes 61.8dB SNR and 85dB SFDR for signals at the Nyquist frequency. DC specs include ±0.1LSB INL (typ), ±0.05LSB DNL (typ) and ±0.5LSB INL, ±0.5LSB DNL over temperature. The transition noise is a low 0.07LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
Features
- Sample Rate: 65Msps/40Msps/25Msps
- Single 3V Supply (2.7V to 3.4V)
- Low Power: 205mW/120mW/75mW
- 61.8dB SNR
- 85dB SFDR
- No Missing Codes
- Flexible Input: 1VP-P to 2VP-P Range
- 575MHz Full Power Bandwidth S/H
- Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- 32-Pin (5mm×5mm) QFN Package
Applications
- Wireless and Wired Broadband Communication
- Imaging Systems
- Ultrasound
- Spectral Analysis
- Portable Instrumentation
C679625 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



