LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch 200MDP1T1B1M7QE product image
Images for reference only

E-Switch 200MDP1T1B1M7QE

Manufacturer
MPN
200MDP1T1B1M7QE
LCSC Part #
C6796194
Packaging
-
Customer #
Key Attributes
28V 120V DPDT Through Hole Toggle Switches RoHS
DatasheetE-Switch 200MDP1T1B1M7QE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5538$ 6.55
200+$ 2.6158$ 523.16
540+$ 2.5286$ 1365.44
Standard Packaging540/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)120V
Operating Temperature-30℃~+85℃
CircuitDPDT
Mounting TypeThrough Hole
Termination Style-