ABLIC S-1323B46NB-N9FTFG
| Manufacturer | |
| MPN | S-1323B46NB-N9FTFG |
| LCSC Part # | C6793942 |
| Packaging | SC-82AB |
| Customer # | |
| Key Attributes | 4.6V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1323B46NB-N9FTFG |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 4.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 4.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | - |
Introduction
The S-1323 series is a positive voltage regulator developed using CMOS technology, featuring low dropout voltage, high-accuracy output voltage, and low current consumption. The built-in low on-resistance transistor provides low dropout voltage and large output current, while the built-in overcurrent protection circuit prevents load current from exceeding the output transistor's capability. The built-in ON/OFF circuit helps extend battery life. Compared to regulators using conventional CMOS technology, this series is compatible with a wider variety of capacitors, including small ceramic capacitors. The compact SNT-4A and SC-82AB packages facilitate high-density mounting.
Features
- Output voltage range: 1.5 V to 5.5 V, selectable in 0.1 V steps
- Output voltage accuracy: ±1.0%
- Operating current: 70 μA typical, 90 μA maximum
- Shutdown current: 0.1 μA typical, 1.0 μA maximum
- 150 mA output current capability (condition: VIN ≥ VOUT(S) + 1.0 V)
- Compatible with 1.0 μF or larger ceramic capacitors
- Ripple rejection ratio: 70 dB typical (f = 1.0 kHz)
- Built-in overcurrent protection circuit limiting output transistor current
- Built-in ON/OFF circuit for extended battery life
- Operating temperature range: Ta = −40°C to +85°C
Applications
- Constant voltage power supply for battery-powered devices
- Constant voltage power supply for personal communication devices
- Constant voltage power supply for home appliances/electronics
- Constant voltage power supply for cellular phones
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1032 | $ 1.10 |
| 200+ | $ 0.4397 | $ 87.94 |
| 500+ | $ 0.4254 | $ 212.70 |
| 1,000+ | $ 0.4191 | $ 419.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 4.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 4.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | - |
Introduction
The S-1323 series is a positive voltage regulator developed using CMOS technology, featuring low dropout voltage, high-accuracy output voltage, and low current consumption. The built-in low on-resistance transistor provides low dropout voltage and large output current, while the built-in overcurrent protection circuit prevents load current from exceeding the output transistor's capability. The built-in ON/OFF circuit helps extend battery life. Compared to regulators using conventional CMOS technology, this series is compatible with a wider variety of capacitors, including small ceramic capacitors. The compact SNT-4A and SC-82AB packages facilitate high-density mounting.
Features
- Output voltage range: 1.5 V to 5.5 V, selectable in 0.1 V steps
- Output voltage accuracy: ±1.0%
- Operating current: 70 μA typical, 90 μA maximum
- Shutdown current: 0.1 μA typical, 1.0 μA maximum
- 150 mA output current capability (condition: VIN ≥ VOUT(S) + 1.0 V)
- Compatible with 1.0 μF or larger ceramic capacitors
- Ripple rejection ratio: 70 dB typical (f = 1.0 kHz)
- Built-in overcurrent protection circuit limiting output transistor current
- Built-in ON/OFF circuit for extended battery life
- Operating temperature range: Ta = −40°C to +85°C
Applications
- Constant voltage power supply for battery-powered devices
- Constant voltage power supply for personal communication devices
- Constant voltage power supply for home appliances/electronics
- Constant voltage power supply for cellular phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP130Q461D-TR-FE | Nisshinbo Micro Devices Inc. | SC-82AB | 0 | $ 0.5684 | ||
| XC6504A461NR-G | TOREX | SSOT-24 | 0 | $ 0.4072 |

