Raltron RTV-124EF13P-S-26.000-TR
| Manufacturer | |
| MPN | RTV-124EF13P-S-26.000-TR |
| LCSC Part # | C6792954 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | 26MHz SMD5032-4P Oscillators RoHS |
| Datasheet | Raltron RTV-124EF13P-S-26.000-TR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+75℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+75℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1482 | $ 5.15 |
| 200+ | $ 2.0543 | $ 410.86 |
| 500+ | $ 1.9863 | $ 993.15 |
| 1,000+ | $ 1.9516 | $ 1951.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+75℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Raltron | |
| Packaging | SMD5032-4P | |
| Current - Supply | 2mA | |
| Operating Temperature | -30℃~+75℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 26MHz | |
| Voltage - Supply | 3V |
Help & FeedbackShow similar products (0) >
C6792954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FT5CNDPK26.0-T1 | ABRACON | SMD5032-4P | 0 | $ 4.4253 | ||
| STC53K33O38-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.6661 | ||
| STC53K33O27-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.6468 | ||
| STC53K33O48-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.687 | ||
| STC53K33P38-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.7915 | ||
| STC53K33P27-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.7703 | ||
| STC53K33P48-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.8131 | ||
| STC53K33O07-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.5832 | ||
| STC53K33O17-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.6256 | ||
| STC53K33O16-26.000M | Suntsu Electronics, Inc. | SMD5032-4P | 0 | $ 5.8713 |

