RICHTEK RT9058-33GVL
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT9058-33GVL |
| LCSC Part # | C6792533 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | RICHTEK RT9058-33GVL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Introduction
The RT9058 is a low dropout (LDO) linear voltage regulator that features high input voltage, low dropout voltage, ultralow operating current, and miniaturized packaging. With quiescent current as low as 2μA, the RT9058 is ideal for battery-powered equipment. The RT9058's stability requirements are easily met with all types of output capacitors, including tiny ceramic capacitors, over its wide input range (3.5V to 36V) and its load current range (0mA to 100mA). The RT9058 offers standard output voltages of 2.5V, 3V, 3.3V, 5V, 6V, 9V and 12V.
Features
- 2μA Quiescent Current
- ±2% Output Accuracy
- 100mA Output Current
- 3.5V to 36V Input Voltage Range
- Dropout Voltage: 0.35V at 10mA/VCC 5V, 0.5V at 10mA/VCC 3.5V
- Fixed Output Voltage: 2.5V, 3V, 3.3V, 5V, 6V, 9V, 12V
- Stable with Ceramic or Tantalum Capacitors
- Current Limit Protection
- Over Temperature Protection
- SOT - 23 - 3, SOT - 89 - 3 Packages
- RoHS Compliant and Halogen Free
Applications
- Portable, Battery Powered Equipment
- Ultra Low Power Microcontrollers
- Notebook Computers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | SOT-23-3L | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Introduction
The RT9058 is a low dropout (LDO) linear voltage regulator that features high input voltage, low dropout voltage, ultralow operating current, and miniaturized packaging. With quiescent current as low as 2μA, the RT9058 is ideal for battery-powered equipment. The RT9058's stability requirements are easily met with all types of output capacitors, including tiny ceramic capacitors, over its wide input range (3.5V to 36V) and its load current range (0mA to 100mA). The RT9058 offers standard output voltages of 2.5V, 3V, 3.3V, 5V, 6V, 9V and 12V.
Features
- 2μA Quiescent Current
- ±2% Output Accuracy
- 100mA Output Current
- 3.5V to 36V Input Voltage Range
- Dropout Voltage: 0.35V at 10mA/VCC 5V, 0.5V at 10mA/VCC 3.5V
- Fixed Output Voltage: 2.5V, 3V, 3.3V, 5V, 6V, 9V, 12V
- Stable with Ceramic or Tantalum Capacitors
- Current Limit Protection
- Over Temperature Protection
- SOT - 23 - 3, SOT - 89 - 3 Packages
- RoHS Compliant and Halogen Free
Applications
- Portable, Battery Powered Equipment
- Ultra Low Power Microcontrollers
- Notebook Computers
C6792533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

