ADI LTC2055CDD#TRPBF
| Manufacturer | |
| MPN | LTC2055CDD#TRPBF |
| LCSC Part # | C679234 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | 500kHz 2 500nV 0.5V/us 1pA DFN-8-EP(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LTC2055CDD#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Gain Bandwidth Product | 500kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 0.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 1pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Gain Bandwidth Product | 500kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Reverse-phase input protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 0.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 1pA | |
| Rail to Rail | - |
Introduction
The LTC2054/LTC2055 are low power, low noise, single/ dual, zero- drift operational amplifiers with an extended temperature version (LTC2054MP) that has guaranteed specifications from - 55°C to 150°C. They are available in TSOT- 23 (ThinSOTm) and MS8 packages. For space limited applications, the LTC2055 is also available in a 3mm×3mm×0.8mm dual fine pitch leadless package (DFN). They operate from a single 2.7V minimum supply and support ±5V applications. The current consumption is typically 150μA for the LTC2054 and 130μA / amp for the LTC2055. The LTC2054/LTC2055, despite their miniature size, feature uncompromising DC performance. The maximum input offset voltage and offset drift are 3.0μV and 30nV / °C over the - 40°C to 85°C industrial temperature range. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of 130dB (typ). The input common mode voltage ranges from the negative supply up to typically 0.5V below the positive supply. The open- loop gain is typically 140dB. The LTC2054/LTC2055 also feature a 1.6μVP - P DC to 10Hz noise and a 500kHz gain- bandwidth product.
Features
- SUPply Current 150μA (Max per Amplifier) Guaranteed from - 40°C to 85°C
- Offset Voltage 3μV (Max, - 40°C to 85°C
- Offset Voltage Drift 30nV / °C (Max, - 40°C to 85°C
- Guaranteed Specifications from - 55°C to 150°C (LTC2054MP)
- Common Mode Input Range from V- to V+ - 0.5V
- Output Swings Rail- to- Rail
- Voltage Gain: 140dB (Typ)
- PSRR and CMRR: 130dB (Typ)
- Input Bias Current: 1pA (Typ, 25°C
- Noise: 1.6μVP - P (0.01Hz to 10Hz Typ)
- Supply Operation: 2.7V to 6V (LTC2054/LTC2055) 2.7V to ±5.5V (LTC2054HV/LTC2055HV)
- Low Profile (1mm) TSOT- 23,MS8 and 3mm×3mm×0.8mm DFN Packages
Applications
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
- DC Accurate RC Active Filters
- Low Side Current Sense
- Battery- Powered Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Gain Bandwidth Product | 500kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Reverse-phase input protection | |
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 0.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 1pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Gain Bandwidth Product | 500kHz | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero;Reverse-phase input protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 500nV | |
| Slew Rate | 0.5V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 1pA | |
| Rail to Rail | - |
Introduction
The LTC2054/LTC2055 are low power, low noise, single/ dual, zero- drift operational amplifiers with an extended temperature version (LTC2054MP) that has guaranteed specifications from - 55°C to 150°C. They are available in TSOT- 23 (ThinSOTm) and MS8 packages. For space limited applications, the LTC2055 is also available in a 3mm×3mm×0.8mm dual fine pitch leadless package (DFN). They operate from a single 2.7V minimum supply and support ±5V applications. The current consumption is typically 150μA for the LTC2054 and 130μA / amp for the LTC2055. The LTC2054/LTC2055, despite their miniature size, feature uncompromising DC performance. The maximum input offset voltage and offset drift are 3.0μV and 30nV / °C over the - 40°C to 85°C industrial temperature range. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of 130dB (typ). The input common mode voltage ranges from the negative supply up to typically 0.5V below the positive supply. The open- loop gain is typically 140dB. The LTC2054/LTC2055 also feature a 1.6μVP - P DC to 10Hz noise and a 500kHz gain- bandwidth product.
Features
- SUPply Current 150μA (Max per Amplifier) Guaranteed from - 40°C to 85°C
- Offset Voltage 3μV (Max, - 40°C to 85°C
- Offset Voltage Drift 30nV / °C (Max, - 40°C to 85°C
- Guaranteed Specifications from - 55°C to 150°C (LTC2054MP)
- Common Mode Input Range from V- to V+ - 0.5V
- Output Swings Rail- to- Rail
- Voltage Gain: 140dB (Typ)
- PSRR and CMRR: 130dB (Typ)
- Input Bias Current: 1pA (Typ, 25°C
- Noise: 1.6μVP - P (0.01Hz to 10Hz Typ)
- Supply Operation: 2.7V to 6V (LTC2054/LTC2055) 2.7V to ±5.5V (LTC2054HV/LTC2055HV)
- Low Profile (1mm) TSOT- 23,MS8 and 3mm×3mm×0.8mm DFN Packages
Applications
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
- DC Accurate RC Active Filters
- Low Side Current Sense
- Battery- Powered Systems
C679234 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

