ADI LTC1998CS6#TRPBF
| Manufacturer | |
| MPN | LTC1998CS6#TRPBF |
| LCSC Part # | C679114 |
| Packaging | TSOT-23-6L |
| Customer # | |
| Key Attributes | TSOT-23-6L Battery Management RoHS |
| Datasheet | ADI LTC1998CS6#TRPBF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | TSOT-23-6L |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LTC1998 is a micropower comparator and a precision adjustable reference in a 6-pin SOT-23 package that is optimized for lithium-ion low battery detection circuits.
Features
AI Translation
- High Accuracy Trip Voltage: 1% Max Error Using External 1% Resistors
- Adjustable Threshold Voltage and Hysteresis
- Quiescent Current: 2.5µA Typ
- Output Swings Rail-to-Rail
- Thresholds Programmable from 2.5V to 3.25V
- Output State Guaranteed for VBAT ≥ 1.5V
- Low Profile (1mm) ThinSOT Package
Applications
AI Translation
- Lithium-Ion Battery-Powered Equipment
- PDAs
- Cell Phones
- Handheld Instruments
- Battery Packs
- Pagers
- Palm Top Computers
- POS Terminals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7627 | $ 1.76 |
| 200+ | $ 0.6823 | $ 136.46 |
| 500+ | $ 0.6591 | $ 329.55 |
| 1,000+ | $ 0.6468 | $ 646.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | TSOT-23-6L |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LTC1998 is a micropower comparator and a precision adjustable reference in a 6-pin SOT-23 package that is optimized for lithium-ion low battery detection circuits.
Features
AI Translation
- High Accuracy Trip Voltage: 1% Max Error Using External 1% Resistors
- Adjustable Threshold Voltage and Hysteresis
- Quiescent Current: 2.5µA Typ
- Output Swings Rail-to-Rail
- Thresholds Programmable from 2.5V to 3.25V
- Output State Guaranteed for VBAT ≥ 1.5V
- Low Profile (1mm) ThinSOT Package
Applications
AI Translation
- Lithium-Ion Battery-Powered Equipment
- PDAs
- Cell Phones
- Handheld Instruments
- Battery Packs
- Pagers
- Palm Top Computers
- POS Terminals
C679114 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

