ADI LTC1929CG-PG#TRPBF
| Manufacturer | |
| MPN | LTC1929CG-PG#TRPBF |
| LCSC Part # | C679054 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 2 Adjustable Step-down type SSOP-28-208mil DC DC Switching Controllers RoHS |
| Datasheet | ADI LTC1929CG-PG#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Frequency - Switching | 150kHz~300kHz | |
| Operating Voltage | 4V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 470uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 150kHz~300kHz | |
| Operating Voltage | 4V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 470uA |
Introduction
The LTC1929/LTC1929-PG are 2-phase, single output, synchronous step-down current mode switching regulator controllers that drive N-channel external power MOSFET stages in a phase-lockable fixed frequency architecture. The 2-phase controllers drive their two output stages out of phase at frequencies up to 300kHz to minimize the RMS ripple currents in both input and output capacitors. The 2-phase technique effectively multiplies the fundamental frequency by two, improving transient response while operating each channel at an optimum frequency for efficiency. Thermal design is also simplified. An internal differential amplifier provides true remote sensing of the regulated supply’s positive and negative output terminals as required by high current applications. The RUN/SS pin provides soft-start and a defeatable, timed, latched short-circuit shutdown to shut down both channels. Internal foldback current limit provides protection for the external synchronous MOSFETs in the event of an output fault. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values.
Features
- 2-Phase Single Output Controller Reduces Required Input Capacitance and Power Supply Induced Noise
- Current Mode Control Ensures Current Sharing
- Phase-Lockable Fixed Frequency: 150kHz to 300kHz
- True Remote Sensing Differential Amplifier
- OPTI-LOOP Compensation Improves Transient Response
- ±1% Output Voltage Accuracy
- Power Good Output Voltage Monitor (LTC1929-PG)
- Wide VIN Range: 4V to 36V Operation
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Soft-Start Current Ramping
- Internal Current Foldback
- Short-Circuit Shutdown Timer with Defeat Option
- Overvoltage Soft-Latch Eliminates Nuisance Trips
- Available in 28-Lead SSOP Package
Applications
- Desktop Computers
- Internet/Network Servers
- Large Memory Arrays
- DC Power Distribution Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5864 | $ 8.59 |
| 200+ | $ 3.3231 | $ 664.62 |
| 500+ | $ 3.2074 | $ 1603.70 |
| 1,000+ | $ 3.1487 | $ 3148.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Frequency - Switching | 150kHz~300kHz | |
| Operating Voltage | 4V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 470uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | 0℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Built-in LDO regulator;Operating status indication;Overcurrent Protection | |
| Output Current | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 150kHz~300kHz | |
| Operating Voltage | 4V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 470uA |
Introduction
The LTC1929/LTC1929-PG are 2-phase, single output, synchronous step-down current mode switching regulator controllers that drive N-channel external power MOSFET stages in a phase-lockable fixed frequency architecture. The 2-phase controllers drive their two output stages out of phase at frequencies up to 300kHz to minimize the RMS ripple currents in both input and output capacitors. The 2-phase technique effectively multiplies the fundamental frequency by two, improving transient response while operating each channel at an optimum frequency for efficiency. Thermal design is also simplified. An internal differential amplifier provides true remote sensing of the regulated supply’s positive and negative output terminals as required by high current applications. The RUN/SS pin provides soft-start and a defeatable, timed, latched short-circuit shutdown to shut down both channels. Internal foldback current limit provides protection for the external synchronous MOSFETs in the event of an output fault. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values.
Features
- 2-Phase Single Output Controller Reduces Required Input Capacitance and Power Supply Induced Noise
- Current Mode Control Ensures Current Sharing
- Phase-Lockable Fixed Frequency: 150kHz to 300kHz
- True Remote Sensing Differential Amplifier
- OPTI-LOOP Compensation Improves Transient Response
- ±1% Output Voltage Accuracy
- Power Good Output Voltage Monitor (LTC1929-PG)
- Wide VIN Range: 4V to 36V Operation
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Soft-Start Current Ramping
- Internal Current Foldback
- Short-Circuit Shutdown Timer with Defeat Option
- Overvoltage Soft-Latch Eliminates Nuisance Trips
- Available in 28-Lead SSOP Package
Applications
- Desktop Computers
- Internet/Network Servers
- Large Memory Arrays
- DC Power Distribution Systems
C679054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

