Knowles 1825Y5000154MXT
| Manufacturer | |
| MPN | 1825Y5000154MXT |
| LCSC Part # | C6790109 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 150nF X7R ±20% 500V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y5000154MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5445 | $ 0.54 |
| 200+ | $ 0.2175 | $ 43.50 |
| 500+ | $ 0.2096 | $ 104.80 |
| 1,000+ | $ 0.2064 | $ 206.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J5000154MXT | Knowles | 1825 | 0 | $ 0.4335 | ||
| 1825J6300154MXT | Knowles | 1825 | 0 | $ 0.4335 | ||
| 1825Y6300154MXR | Knowles | 1825 | 0 | $ 2.678 | ||
| 1825Y6300154MXT | Knowles | 1825 | 0 | $ 0.5445 | ||
| C1825C154KCRAC7800 | KEMET | 1825 | 0 | $ 0.8914 | ||
| 1825Y5000154KXR | Knowles | 1825 | 0 | $ 2.8261 | ||
| 1825J5000154KXT | Knowles | 1825 | 0 | $ 0.4484 | ||
| 1825Y5000154KXT | Knowles | 1825 | 0 | $ 0.5429 | ||
| VJ1825Y154KXEAR | VISHAY | 1825 | 0 | $ 0.6818 | ||
| VJ1825Y154KXEAT | VISHAY | 1825 | 0 | $ 1.0894 | ||
| C1825C154KBRAC7800 | KEMET | 1825 | 0 | $ 0.3929 | ||
| 1825Y6300154KXR | Knowles | 1825 | 0 | $ 2.9157 | ||
| 1825J6300154KXT | Knowles | 1825 | 0 | $ 0.4484 | ||
| 1825Y6300154KXT | Knowles | 1825 | 0 | $ 0.5429 | ||
| 1825Y5000154JXT | Knowles | 1825 | 0 | $ 0.6326 | ||
| 1825J5000154JXT | Knowles | 1825 | 0 | $ 0.5359 | ||
| VJ1825Y154JBEAT4X | VISHAY | 1825 | 0 | $ 2.1921 | ||
| 1825Y6300154JXR | Knowles | 1825 | 0 | $ 3.692 | ||
| 1825Y6300154JXT | Knowles | 1825 | 0 | $ 0.6326 | ||
| 1825J6300154JXT | Knowles | 1825 | 0 | $ 0.5359 |

