Knowles 1812J0630223FCT
| Manufacturer | |
| MPN | 1812J0630223FCT |
| LCSC Part # | C6789642 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 22nF ±1% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J0630223FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0953 | $ 1.10 |
| 200+ | $ 0.4381 | $ 87.62 |
| 500+ | $ 0.4238 | $ 211.90 |
| 1,000+ | $ 0.4159 | $ 415.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 22nF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 22nF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0630223FCR | Knowles | 1812 | 0 | $ 5.6268 | ||
| 1812Y0630223FCT | Knowles | 1812 | 0 | $ 2.3465 | ||
| 1812J0630223FFR | Knowles | 1812 | 0 | $ 7.969 | ||
| 1812J0630223FFT | Knowles | 1812 | 0 | $ 2.93 | ||
| 1812J0630223FAT | Knowles | 1812 | 0 | $ 3.6339 | ||
| 1812Y0630223FFT | Knowles | 1812 | 0 | $ 2.9284 | ||
| 1812Y0630223FFR | Knowles | 1812 | 0 | $ 8.4394 | ||
| 1812Y0630223FAT | Knowles | 1812 | 0 | $ 3.6308 | ||
| 1812Y1000223FFT | Knowles | 1812 | 0 | $ 3.5372 | ||
| 1812J1000223FCR | Knowles | 1812 | 0 | $ 5.9534 | ||
| 1812J1000223FCT | Knowles | 1812 | 0 | $ 2.7809 | ||
| 1812Y1000223FCT | Knowles | 1812 | 0 | $ 1.9708 | ||
| 1812Y1000223FCR | Knowles | 1812 | 0 | $ 5.9764 | ||
| 1812Y1000223FFR | Knowles | 1812 | 0 | $ 9.2068 | ||
| 1812Y1000223FAR | Knowles | 1812 | 0 | $ 9.2068 | ||
| 1812J1000223FAT | Knowles | 1812 | 0 | $ 3.6339 | ||
| 1812J1000223FFT | Knowles | 1812 | 0 | $ 3.5404 | ||
| 1812Y1000223FAT | Knowles | 1812 | 0 | $ 3.6308 | ||
| 1812N223F101CT | Walsin | 1812 | 0 | $ 0.5122 | ||
| CKC18C223FCGAC7210 | KEMET | 1812 | 0 | $ 2.2226 |

