LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC6241CS8#PBF

Manufacturer
MPN
LTC6241CS8#PBF
LCSC Part #
C678712
Packaging
SO-8
Customer #
Key Attributes
Single/Dual/Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amps
DatasheetADI LTC6241CS8#PBF
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage40uV
Slew Rate10V/us
Input Offset Current(Ios)0.2pA
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current0.2pA
Input Offset Voltage Drift(Vos TC)700nV/℃
Quiescent Current1.8mA
Gain Bandwidth Product18MHz
Features-
Input Voltage Noise Density7nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.8V~6V

Introduction

AI Translation

The LTC6240/6241/6242 are single, dual and quad low noise, low offset, rail-to-rail output, unity gain stable CMOS op amps that feature 1pA of input bias current. Input bias current is guaranteed to be 1pA max on the single LTC6240. The 0.1Hz to 10Hz noise of only 550nVₚ₋ₚ along with an offset of just 125μV are significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth, and 10V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. These op amps have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3V and 5V, and an HV version guarantees operation on supplies up to ±5V The LTC6240 is available in the 8-pin SO and the 5-pin SOT23 packages. The LTC6241 is available in the 8-pin SO, and for compact designs it is packaged in a tiny dual fine pitch leadless (DFN) package. The LTC6242 is available in the 16-pin SSOP as well as the 5mmx3mm DFN package.

Features

AI Translation
  • 0.1Hz to 10Hz Noise: 550nVₚ₋ₚ
  • Input Bias Current: 0.2pA (Typ at 25°C), 1pA Max
  • Low Offset Voltage: 125μV Max
  • Low Offset Drift: 2.5μV/°C Max
  • Gain Bandwidth Product: 18MHz
  • Output Swings Rail-to-Rail
  • Supply Operation: 2.8V to 6V; 2.8V to ±5.5V
  • Low Input Capacitance
  • H-Grade Temperature Range: -40°C to 125°C
  • Single in 5-Pin Low Profile (1mm) ThinSOT Package and 8-Pin SO for PCB Guard Ring
  • Dual in 8-Pin SO and Tiny DFN Packages
  • Quad in 16-Pin SSOP and 5mm×3mm DFN Packages

Applications

AI Translation
  • Photo Diode Amplifiers
  • Charge Coupled Amplifiers
  • Low Noise Signal Processing
  • Medical Instrumentation
  • High Impedance Transducer Amplifier