ADI LTC6102IMS8#TRPBF
| Manufacturer | |
| MPN | LTC6102IMS8#TRPBF |
| LCSC Part # | C678646 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 275uA 1mA 1 10uV 4V~60V 3nA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | ADI LTC6102IMS8#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 275uA | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 4V~60V | |
| Differential Voltage | ±60V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3nA | |
| Single Supply | 4V~60V | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 200kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 275uA | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vos - Input Offset Voltage | 10uV |
| Type | Description | |
|---|---|---|
| Vcm - Common Mode Voltage | 4V~60V | |
| Differential Voltage | ±60V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3nA | |
| Single Supply | 4V~60V | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 200kHz |
Introduction
The LTC6102/LTC6102HV are versatile, high voltage, highside current sense amplifiers. Their high supply voltage rating allows their use in many high side applications, while the low drift and offset ensure accuracy across a wide range of operating conditions. The LTC6102-1 is a version of the LTC6102 that includes a low power disable mode to conserve system standby power. The LTC6102/LTC6102HV monitor current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a large common mode voltage to be translated to a ground-referred signal. Low DC offset allows the use of very low shunt resistor values and large gain-setting resistors. As a result, power loss in the shunt is reduced. The wide operating supply and high accuracy make the LTC6102 ideal for a large array of applications, from automotive, to industrial and power management. A maximum input sense voltage of 2V allows a wide range of currents and voltages to be monitored. Fast response makes the LTC6102 the perfect choice for load current warnings and shutoff protection control. All versions of the LTC6102 are available in 8-lead MSOP and 3mm×3mm DFN packages.
Features
- Supply Range: 4V to 60V, 70V Maximum (LTC6102); 5V to 100V, 105V Maximum (LTC6102HV)
- ±10μV Input Offset Maximum
- ±50nV/°C Input Offset Drift Maximum
- Fast Response: 1us Step Response
- Gain Configurable with Two Resistors
- Low Input Bias Current: 3nA Maximum
- PSRR 130dB Minimum
- Output Currents up to 1mA
- Operating Temperature Range: -40°C to 125°C
- Disable Mode (LTC6102-1 Only): 1μA Maximum
- Available in 8-lead MSOP and 3mm×3mm DFN Packages
Applications
- Current Shunt Measurement
- Battery Monitoring
- Remote Sensing
- Load Protection
- Motor Control
- Automotive Controls
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 275uA | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 4V~60V | |
| Differential Voltage | ±60V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3nA | |
| Single Supply | 4V~60V | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 200kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Quiescent Current | 275uA | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Features | High-side detection;External shunt;Analog output interface | |
| Vos - Input Offset Voltage | 10uV |
| Type | Description | |
|---|---|---|
| Vcm - Common Mode Voltage | 4V~60V | |
| Differential Voltage | ±60V | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 3nA | |
| Single Supply | 4V~60V | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 200kHz |
Introduction
The LTC6102/LTC6102HV are versatile, high voltage, highside current sense amplifiers. Their high supply voltage rating allows their use in many high side applications, while the low drift and offset ensure accuracy across a wide range of operating conditions. The LTC6102-1 is a version of the LTC6102 that includes a low power disable mode to conserve system standby power. The LTC6102/LTC6102HV monitor current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing a small sense signal on a large common mode voltage to be translated to a ground-referred signal. Low DC offset allows the use of very low shunt resistor values and large gain-setting resistors. As a result, power loss in the shunt is reduced. The wide operating supply and high accuracy make the LTC6102 ideal for a large array of applications, from automotive, to industrial and power management. A maximum input sense voltage of 2V allows a wide range of currents and voltages to be monitored. Fast response makes the LTC6102 the perfect choice for load current warnings and shutoff protection control. All versions of the LTC6102 are available in 8-lead MSOP and 3mm×3mm DFN packages.
Features
- Supply Range: 4V to 60V, 70V Maximum (LTC6102); 5V to 100V, 105V Maximum (LTC6102HV)
- ±10μV Input Offset Maximum
- ±50nV/°C Input Offset Drift Maximum
- Fast Response: 1us Step Response
- Gain Configurable with Two Resistors
- Low Input Bias Current: 3nA Maximum
- PSRR 130dB Minimum
- Output Currents up to 1mA
- Operating Temperature Range: -40°C to 125°C
- Disable Mode (LTC6102-1 Only): 1μA Maximum
- Available in 8-lead MSOP and 3mm×3mm DFN Packages
Applications
- Current Shunt Measurement
- Battery Monitoring
- Remote Sensing
- Load Protection
- Motor Control
- Automotive Controls
C678646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



