RRC power solutions RRC-MC20-180-10
| Manufacturer | |
| MPN | RRC-MC20-180-10 |
| LCSC Part # | C6785899 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | Battery Mating Connector |
| Datasheet | RRC power solutions RRC-MC20-180-10 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | RRC power solutions | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Connect Type | Blade Contact (Male) | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating (Max) | 125V | |
| Mounting Type | Straight | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Current Rating | 10A | |
| Number of Pins | 5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | RRC power solutions | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Connect Type | Blade Contact (Male) | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 125V | |
| Mounting Type | Straight | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Current Rating | 10A | |
| Number of Pins | 5P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4711 | $ 8.47 |
| 10+ | $ 7.3411 | $ 73.41 |
| 30+ | $ 6.6532 | $ 199.60 |
| 100+ | $ 6.0751 | $ 607.51 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | RRC power solutions | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Connect Type | Blade Contact (Male) | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating (Max) | 125V | |
| Mounting Type | Straight | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Current Rating | 10A | |
| Number of Pins | 5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | RRC power solutions | |
| Packaging | Through Hole,P=5mm | |
| Pitch | 5mm | |
| Connect Type | Blade Contact (Male) | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 125V | |
| Mounting Type | Straight | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Current Rating | 10A | |
| Number of Pins | 5P |
Help & FeedbackShow similar products (0) >
C6785899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GSC550M18012D | TEFOO | Through Hole,P=5mm | 264 | $ 5.5255 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

