onsemi MC79M12CDTRKG
| Manufacturer | |
| MPN | MC79M12CDTRKG |
| LCSC Part # | C67852 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | 500 mA Negative Voltage Regulators |
| Datasheet | onsemi MC79M12CDTRKG |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The MC79M00 series of fixed output negative voltage regulators are intended as complements to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0 V, -8.0 V, -12 V and -15 V, these regulators employ current limiting, thermal shutdown, and safe−area compensation, making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 0.5 A.
Features
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Also Available in Surface Mount DPAK (DT) Package
- Pb−Free Packages are Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3449 | $ 1.72 |
| 50+ | $ 0.2624 | $ 13.12 |
| 150+ | $ 0.227 | $ 34.05 |
| 500+ | $ 0.1739 | $ 86.95 |
| 2,500+ | $ 0.1542 | $ 385.50 |
| 5,000+ | $ 0.1424 | $ 712.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
The MC79M00 series of fixed output negative voltage regulators are intended as complements to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0 V, -8.0 V, -12 V and -15 V, these regulators employ current limiting, thermal shutdown, and safe−area compensation, making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 0.5 A.
Features
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Also Available in Surface Mount DPAK (DT) Package
- Pb−Free Packages are Available
C67852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CJ7912 | JSCJ | TO-252-2L | 5 | $ 0.349 | ||
| MC79M12CDT(TOKMAS) | Tokmas | TO-252-2(DPAK) | 530 | $ 0.2681 | ||
| 79M12(TP) | TECH PUBLIC | TO-252-2L | 2,595 | $0.3543 $0.3729 | ||
| UA79M12CKVURG3-TP | TECH PUBLIC | TO-252-2L | 2,490 | $0.3491 $0.3674 | ||
| MC79M12BDTRKG-TP | TECH PUBLIC | TO-252-2L | 2,335 | $0.3491 $0.3674 | ||
| L79M12CDT-TP | TECH PUBLIC | TO-252-2L | 1,970 | $0.3491 $0.3674 | ||
| L79M12AGT | GREENMICRO | TO-252-2 | 40 | $ 0.1842 | ||
| TP79M12K3 | TECH PUBLIC | TO-252-2L | 1,342 | $0.2774 $0.292 | ||
| MC79M12CDT-TP | TECH PUBLIC | TO-252-2L | 2,155 | $0.2078 $0.2187 | ||
| 79D12AL-TN3-R | UTC | TO-252-2(DPAK) | 0 | $ 0.1868 |



