Knowles 1206Y0160561JXT
| Manufacturer | |
| MPN | 1206Y0160561JXT |
| LCSC Part # | C6783629 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 560pF X7R ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206Y0160561JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6667 | $ 0.67 |
| 200+ | $ 0.2667 | $ 53.34 |
| 500+ | $ 0.2572 | $ 128.60 |
| 1,000+ | $ 0.2524 | $ 252.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 560pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0160561JDT | Knowles | 1206 | 0 | $ 0.4789 | ||
| 1206J0160561JXT | Knowles | 1206 | 0 | $ 0.1971 | ||
| 1206J0250561JXT | Knowles | 1206 | 0 | $ 0.1977 | ||
| 1206Y0250561JXT | Knowles | 1206 | 0 | $ 0.2039 | ||
| 1206Y0500561JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y0500561JET | Knowles | 1206 | 0 | $ 0.3791 | ||
| 1206J0500561JXT | Knowles | 1206 | 0 | $ 0.5 | ||
| 1206Y0630561JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y0630561JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| 1206J0630561JXT | Knowles | 1206 | 0 | $ 0.5 | ||
| MA1206XR561J500 | Meritek | 1206 | 0 | $ 0.1771 | ||
| VJ1206Y561JXJPW1BC | VISHAY | 1206 | 0 | $ 0.039 | ||
| VJ1206Y561JXJCW1BC | VISHAY | 1206 | 0 | $ 0.0433 | ||
| VJ1206Y561JXXPW1BC | VISHAY | 1206 | 0 | $ 0.039 | ||
| VJ1206Y561JXXCW1BC | VISHAY | 1206 | 0 | $ 0.0433 | ||
| VJ1206Y561JBAAT4X | VISHAY | 1206 | 0 | $ 0.1829 | ||
| VJ1206Y561JXAPW1BC | VISHAY | 1206 | 0 | $ 0.1813 | ||
| VJ1206Y561JXACW1BC | VISHAY | 1206 | 0 | $ 0.1909 | ||
| 1206B561J500CT | Walsin | 1206 | 0 | $ 0.0934 | ||
| VJ1206Y561JBBAT4X | VISHAY | 1206 | 0 | $ 0.1829 |

