Astrodyne TDI RP300-500-10-S
| Manufacturer | |
| MPN | RP300-500-10-S |
| LCSC Part # | C6783435 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP300-500-10-S |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 471mm | |
| Leakage Current | 100uA | |
| Width | 238mm | |
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 500A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 471mm | |
| Leakage Current | 100uA | |
| Width | 238mm |
| Type | Description | |
|---|---|---|
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 500A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 55A, 65A, 100A, 150A, 200A, 300A, and 500A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1760.716 | $ 1760.72 |
| 200+ | $ 1653.6655 | $ 330733.10 |
| 500+ | $ 1598.4055 | $ 799202.75 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 471mm | |
| Leakage Current | 100uA | |
| Width | 238mm | |
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 500A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 471mm | |
| Leakage Current | 100uA | |
| Width | 238mm |
| Type | Description | |
|---|---|---|
| Height | 114mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V;3.5kV | |
| Current Rating | 500A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 25A, 50A, 55A, 65A, 100A, 150A, 200A, 300A, and 500A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283 / 60929, CSA C22.2, EN 60939
- Adjustable Y-capacitor values to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Processing equipment
- Alternative energy (EV charging and solar)
- Industrial machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP300-500-0-S | Astrodyne TDI | - | 0 | $ 1762.169 | ||
| RP300-500-1000-S | Astrodyne TDI | - | 0 | $ 1762.169 | ||
| RP300-500-2000-S | Astrodyne TDI | - | 0 | $ 1762.169 | ||
| RP370-800-10-B | Astrodyne TDI | - | 0 | $ 1502.9281 | ||
| RP370-1000-10-B | Astrodyne TDI | - | 0 | $ 1692.2537 | ||
| RP370-600-10-B | Astrodyne TDI | - | 0 | $ 987.9899 | ||
| RP370-800-2000-B | Astrodyne TDI | - | 0 | $ 1502.9281 | ||
| RP370-800-0-B | Astrodyne TDI | - | 0 | $ 1503.8811 | ||
| RP370-800-1000-B | Astrodyne TDI | - | 0 | $ 1376.1473 | ||
| RP370-1000-0-B | Astrodyne TDI | - | 0 | $ 1691.1814 |

