LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch 100DP5T6B11M2RE product image
Images for reference only

E-Switch 100DP5T6B11M2RE

Manufacturer
MPN
100DP5T6B11M2RE
LCSC Part #
C6781510
Packaging
-
Customer #
Key Attributes
20V 20V DPDT Through Hole Toggle Switches
DatasheetE-Switch 100DP5T6B11M2RE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3664$ 7.37
200+$ 2.9401$ 588.02
500+$ 2.8413$ 1420.65
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerE-Switch
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Operating Temperature-30℃~+85℃
CircuitDPDT
Mounting TypeThrough Hole
Termination Style-