SEI(Stackpole Electronics Inc.) RMEF2512JT16R0
| Manufacturer | |
| MPN | RMEF2512JT16R0 |
| LCSC Part # | C6778676 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 16Ω ±5% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMEF2512JT16R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 16Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 16Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4589 | $ 0.46 |
| 200+ | $ 0.1831 | $ 36.62 |
| 500+ | $ 0.177 | $ 88.50 |
| 1,000+ | $ 0.174 | $ 174.00 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 16Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 16Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WJ0160T4E | UNI-ROYAL | 2512 | 4,020 | $ 0.0362 | ||
| FRC2512J160TS | FOJAN | 2512 | 3,820 | $0.0241 $0.0253 | ||
| RC2512JK-0716RL | YAGEO | 2512 | 800 | $ 0.0312 | ||
| CR01160J | Meritek | 2512 | 0 | $ 0.0255 | ||
| RMCS2512JT16R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2082 | ||
| CR2512J16R0E04Z | EVER OHMS | 2512 | 0 | $ 0.0332 | ||
| RC-12K160JT | FH | 2512 | 0 | $ 0.0296 | ||
| GR2512J16RT4G00 | GiantOhm | 2512 | 0 | $ 0.0169 | ||
| RMCP2512JT16R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3212 | ||
| RHC2512JT16R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5456 | ||
| CRGH2512J16R | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| PS122WJ0160T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| SLR1TTE160J | KOA | 2512 | 0 | $ 0.2267 | ||
| CR2512J10160G | LIZ | 2512 | 0 | $ 0.0295 | ||
| HP122WJ0160T4E | UNI-ROYAL | 2512 | 0 | $ 0.1005 | ||
| ERJ-U1TJ160U | PANASONIC | 2512 | 0 | $ 0.1069 | ||
| ERJ-1TYJ160U | PANASONIC | 2512 | 0 | $ 0.0732 | ||
| RMCF2512JT16R0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0296 | ||
| CRCW251216R0JNEG | VISHAY | 2512 | 0 | $ 0.0318 | ||
| CRCW251216R0JNTG | VISHAY | 2512 | 0 | $ 0.1345 |

