VISHAY RNC65H1200DRRE7
| Manufacturer | |
| MPN | RNC65H1200DRRE7 |
| LCSC Part # | C6778274 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 120Ω ±0.5% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RNC65H1200DRRE7 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 120Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 120Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.1664 | $ 12.17 |
| 200+ | $ 4.8555 | $ 971.10 |
| 500+ | $ 4.692 | $ 2346.00 |
| 1,500+ | $ 4.6126 | $ 6918.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 120Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 120Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC65H1200DRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RNC65H1200DRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| ERC65120R00DHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| RNC65H1200DRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| ERC65120R00DHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.0075 | ||
| RNC65H1200DRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RN65E1200DRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6032 | ||
| RN65C1200BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3767 | ||
| RN65C1200BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6511 | ||
| RN65C1200BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.862 | ||
| ERC65120R00BHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.697 | ||
| RNC65H1200BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.697 | ||
| ERC70120R00BHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.4019 | ||
| RNC70H1200BRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.0035 | ||
| RNC70H1200BRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.0035 | ||
| RNC70H1200BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.0035 | ||
| RNC70H1200BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.9634 | ||
| ERC70120R00BHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.9634 | ||
| RNC70H1200BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.0035 | ||
| CMF65120R00BHBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3633 |

