SEI(Stackpole Electronics Inc.) RMCW1225JT200K
| Manufacturer | |
| MPN | RMCW1225JT200K |
| LCSC Part # | C6777811 |
| Packaging | 1225 |
| Customer # | |
| Key Attributes | RES 200kΩ ±5% 2W 1225 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCW1225JT200K |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 2W | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3442 | $ 0.34 |
| 200+ | $ 0.1374 | $ 27.48 |
| 500+ | $ 0.1328 | $ 66.40 |
| 1,000+ | $ 0.1305 | $ 130.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 2W | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1225 | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1225JK-07200KL | YAGEO | 1225 | 0 | $ 0.1583 | ||
| RCL1225200KJNEG | VISHAY | 1225 | 0 | $ 0.1446 | ||
| LTR100JZPJ204 | ROHM | 1225 | 0 | $ 0.1827 | ||
| RMCW1225FT200K | SEI(Stackpole Electronics Inc.) | 1225 | 0 | $ 0.3491 | ||
| RCL1225200KFKEG | VISHAY | 1225 | 0 | $ 0.1603 | ||
| AC1225FK-07200KL | YAGEO | 1225 | 0 | $ 0.1741 | ||
| LTR100JZPF2003 | ROHM | 1225 | 0 | $ 0.1974 | ||
| 3430A3F200KTE | TE Connectivity | 1225 | 0 | $ 0.7175 | ||
| 3430A3F200KTDF | TE Connectivity | 1225 | 0 | $ 0.3376 |

