LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 1/2C24-N250-I10-Z11 product image
Images for reference only

Advanced Energy 1/2C24-N250-I10-Z11

Manufacturer
MPN
1/2C24-N250-I10-Z11
LCSC Part #
C6777806
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
DatasheetAdvanced Energy 1/2C24-N250-I10-Z11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2307.2433$ 2307.24
Standard Packaging1/Full Bag
Better price for more quantity?
$

Introduction

AI Translation

The UltraVolt High Power C Series of regulated DC-to-DC converters are designed for high voltage capacitor charging applications that demand fast rise times with controlled voltage overshoot

Features

AI Translation
  • Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
  • Single output: positive or negative polarity models
  • Choice of 60, 125, or 250 W maximum power
  • 24 VDC input
  • Output ripple performance <1.0%
  • Controlled high voltage overshoot enhances longevity of external load components
  • Temperature coefficient 50 ppm/°C
  • Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
  • Reliable modular design
  • Factory-configured performance, control and integration options
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Applications

AI Translation
  • Capacitive charging and pulsed power applications
  • High potential testing and Electrostatic Discharge (ESD)
  • Automated Test Equipment (ATE)
  • Lasers and opto-electronics
  • Ultrasonic pulse generators