TE Connectivity 1-1609034-1
| Manufacturer | |
| MPN | 1-1609034-1 |
| LCSC Part # | C6777120 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 1-1609034-1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;360uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;360uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9489 | $ 11.95 |
| 200+ | $ 4.7682 | $ 953.64 |
| 480+ | $ 4.6079 | $ 2211.79 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;360uA | |
| Width | - | |
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 220uA;360uA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 6A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AMI-M11O-1-6-B | Altran Magnetics, LLC | - | 0 | $ 110.3613 | ||
| AMI-M11O-1-10-B | Altran Magnetics, LLC | - | 0 | $ 21.6127 | ||
| AMI-M11O-6-10-B | Altran Magnetics, LLC | - | 0 | $ 25.5586 | ||
| 1-1609034-4 | TE Connectivity | - | 0 | $ 16.4551 | ||
| AMI-M11O-1-20-B | Altran Magnetics, LLC | - | 0 | $ 33.576 | ||
| AMI-M11O-6-20-B | Altran Magnetics, LLC | - | 0 | $ 31.696 | ||
| 1-1609034-7 | TE Connectivity | - | 0 | $ 19.3646 | ||
| 1-1609034-8 | TE Connectivity | - | 0 | $ 24.6517 | ||
| 2-1609034-1 | TE Connectivity | - | 0 | $ 118.6357 | ||
| 2-1609034-2 | TE Connectivity | - | 0 | $ 121.092 |

