Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MOLEX | |
| Packaging | P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.81mm | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MOLEX | |
| Packaging | P=3.81mm | |
| Operating Temperature | -40℃~+115℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.81mm | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7016 | $ 0.70 |
| 200+ | $ 0.281 | $ 56.20 |
| 720+ | $ 0.2715 | $ 195.48 |
| 1,440+ | $ 0.2667 | $ 384.05 |
Standard Packaging720/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MOLEX | |
| Packaging | P=3.81mm | |
| Operating Temperature | -40℃~+115℃ | |
| Pitch | 3.81mm | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | MOLEX | |
| Packaging | P=3.81mm | |
| Operating Temperature | -40℃~+115℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.81mm | |
| Color | Black | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

