SEI(Stackpole Electronics Inc.) RMCP0805FT28R7
| Manufacturer | |
| MPN | RMCP0805FT28R7 |
| LCSC Part # | C6771526 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 28.7Ω ±1% 0.333W 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP0805FT28R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 28.7Ω | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 28.7Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0268 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 28.7Ω | |
| Power(Watts) | 333mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 28.7Ω | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRGH0805F28R7 | TE Connectivity | 0805 | 0 | $ 0.0104 | ||
| ESR10EZPF28R7 | ROHM | 0805 | 0 | $ 0.0147 | ||
| CRCW080528R7FKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| RCS080528R7FKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| SG73P2ARTTD28R7F | KOA | 0805 | 0 | $ 0.1024 | ||
| ERJ-P6WF28R7V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| ERJ-HP6F28R7V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| ERJ-P06D28R7V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D28R7V | PANASONIC | 0805 | 0 | $ 0.182 |

