SEI(Stackpole Electronics Inc.) RMCP2512FT40K2
| Manufacturer | |
| MPN | RMCP2512FT40K2 |
| LCSC Part # | C6771290 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 40.2kΩ ±1% 2W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCP2512FT40K2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 40.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5517 | $ 0.55 |
| 200+ | $ 0.2198 | $ 43.96 |
| 500+ | $ 0.2137 | $ 106.85 |
| 1,000+ | $ 0.2092 | $ 209.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Resistance | 40.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP122WF4022T4E | UNI-ROYAL | 2512 | 240 | $ 0.0338 | ||
| HVCB2512FTD40K2 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 3.1061 | ||
| HVCB2512FKD40K2 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 3.3 | ||
| HVCB2512FHD40K2 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 9.3698 | ||
| CRGH2512F40K2 | TE Connectivity | 2512 | 0 | $ 0.1507 |

