KAMAYA RMC1/20-78R7FPA
| Manufacturer | |
| MPN | RMC1/20-78R7FPA |
| LCSC Part # | C6770377 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 78.7Ω ±1% 0.05W 0201 |
| Datasheet | KAMAYA RMC1/20-78R7FPA |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7Ω | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF787JTEE | UNI-ROYAL | 0201 | 200 | $ 0.0008 | ||
| RC0201FR-0778R7L | YAGEO | 0201 | 17,400 | $ 0.0009 | ||
| CR2578R7F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT78R7 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| CRCW020178R7FNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| AC0201FR-0778R7L | YAGEO | 0201 | 0 | $ 0.0059 | ||
| ERJ-U01F78R7C | PANASONIC | 0201 | 0 | $ 0.0511 | ||
| ERJ-1GJF78R7C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF78R7C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| WR02X78R7FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| RC0201FR-0778R7P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| CRCW020178R7FKED | VISHAY | 0201 | 0 | $ 0.0229 | ||
| RK73H1HTTC78R7D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-0778R7L | YAGEO | 0201 | 0 | $ 0.0159 | ||
| RC0603F78R7CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0214 | ||
| AA0201FR-0778R7L | YAGEO | 0201 | 0 | $ 0.0176 |

