LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RM2012A-202/403-PBVW10 product image
Images for reference only

SUSUMU RM2012A-202/403-PBVW10

Manufacturer
MPN
RM2012A-202/403-PBVW10
LCSC Part #
C6769304
Packaging
0805
Customer #
Key Attributes
RES ARRAY 2 RES 2kΩ 40kΩ 0805
DatasheetSUSUMU RM2012A-202/403-PBVW10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.254$ 1.25
200+$ 0.5016$ 100.32
500+$ 0.4842$ 242.10
1,000+$ 0.4762$ 476.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerSUSUMU
Packaging0805
Number of Resistors2
Number of Pins4
Tolerance±0.1%
Resistance2kΩ;40kΩ
Power(Watts)50mW
Temperature Coefficient±25ppm/℃