Sensata CSW2410P
| Manufacturer | |
| MPN | CSW2410P |
| LCSC Part # | C6768884 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 24V~280V DC 10A Solid State Relays (SSR) RoHS |
| Datasheet | Sensata CSW2410P |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 115A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Load Voltage | 24V~280V | |
| Forward Current(If) | 10mA | |
| Input type | DC | |
| Load Current | 10A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 115A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Load Voltage | 24V~280V | |
| Forward Current(If) | 10mA | |
| Input type | DC | |
| Load Current | 10A |
Introduction
Rated current from 10A to 90A, operating voltage 24-280 VAC. Input voltage range 3-32 VDC. Low off-state leakage current (no snubber circuit required). SCR output for heavy industrial loads. EMC compliant for reliable operation in harsh environments. Replaces CSD and CSE series relays. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier. Direct bonded copper substrate. Direct power lead frame. Epoxy-free design.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 149.8033 | $ 149.80 |
| 200+ | $ 59.7731 | $ 11954.62 |
| 480+ | $ 57.7757 | $ 27732.34 |
| 1,000+ | $ 56.7891 | $ 56789.10 |
Standard Packaging40/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 115A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Load Voltage | 24V~280V | |
| Forward Current(If) | 10mA | |
| Input type | DC | |
| Load Current | 10A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -40℃~+80℃ | |
| Current - Surge(Itsm) | 115A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | Reverse polarity protection | |
| Load Voltage | 24V~280V | |
| Forward Current(If) | 10mA | |
| Input type | DC | |
| Load Current | 10A |
Introduction
Rated current from 10A to 90A, operating voltage 24-280 VAC. Input voltage range 3-32 VDC. Low off-state leakage current (no snubber circuit required). SCR output for heavy industrial loads. EMC compliant for reliable operation in harsh environments. Replaces CSD and CSE series relays. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier. Direct bonded copper substrate. Direct power lead frame. Epoxy-free design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

